Audio & Signal Transformers
5.197 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 4 Channel | 28.58 mm | 12.19 mm | 5.84 mm | H1062 | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.53 mm x 12.2 mm x 5.51 mm | 17.53 mm | 12.2 mm | 5.51 mm | Tube | ||||||||||
Mfr: PE-65540NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 64 KBPS Interface 10mH 2.6Ohms 2-Port | Not Available Online | Telecom Transformers | Module | Through Hole | 5 uH | 2.6 Ohms | 2.6 Ohms | 1.5 kV | 0 C | + 70 C | Single | 14.2 mm | 14.2 mm | 10.2 mm | ||||||||||
Mfr: PE-65565NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1500uH 1.3Ohm 2-Port | Not Available Online | LAN Transformers | Module | Through Hole | 1 MHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Dual | 20.32 mm | 9.8 mm | 7.37 mm | Tube | |||||||||||
Mfr: PE-65726NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD 10BaseT Islation 200uH .3Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 200 uH | 0 C | + 70 C | Single | DIP-16 | 12.7 mm | 7.24 mm | 5.08 mm | PE-65726 | Tube | ||||||||||
Mfr: PE-68836NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1500uH 1Ohm 2-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 800 mOhms, 800 mOhms | 1 Ohms, 1 Ohms | 1.5 kV | 0 C | + 70 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Tube | ||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 600 nH | 600 mOhms | - 40 C | + 85 C | Dual | 17.15 mm | 15.24 mm | 8.64 mm | Tube | |||||||||||
0In Stock | ISDN Transformers | ISDN | SMD/SMT | 1.5 kV | 0 C | + 70 C | 2 Channel | Tube | ||||||||||||||||
0In Stock | LAN Transformers | Module | Quad | Reel | ||||||||||||||||||||
Mfr: PE-64934NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por | Not Available Online | ISDN Transformers | ISDN | Through Hole | 500 nH | 700 mOhms | 700 mOhms | 1.5 kV | 0 C | + 70 C | Dual | 12.7 mm | 8.89 mm | 6.35 mm | Tube | |||||||||
0In Stock | Tube | |||||||||||||||||||||||
Mfr: PE-65832NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .9Ohms 1-Port | Not Available Online | ISDN Transformers | ISDN | Through Hole | 600 nH | 700 mOhms | 900 mOhms | 1.5 kV | 0 C | + 70 C | 1 Channel | 14.22 mm | 14.22 mm | 10.2 mm | Tube | |||||||||
Not Available Online | LAN Transformers | Module | Single | Reel | ||||||||||||||||||||
Mfr: LPE3325ERA205 TTI: Not Assigned Vishay / Dale Availability: 0In StockAudio Transformers / Signal Transformers LPE-3325-A205 | 0In Stock | SMD/SMT | - 55 C | + 125 C | 3325 | LPE3325 | Reel | |||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 10 MHz | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.78 mm | 13.72 mm | 5.84 mm | Tube | |||||||||||
Not Available Online | SMD/SMT | 470 uH | 9.14 mm | 2.49 mm | Tube | |||||||||||||||||||
0In Stock | LAN Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | ||||||||||||||||||
0In Stock | ISDN Transformers | ISDN | SMD/SMT | 50 kHz to 3 MHz | 500 nH | 1.5 kV | 0 C | + 70 C | 8 Channel | 28.58 mm | 16.26 mm | 5.84 mm | Reel | |||||||||||
Mfr: B78476A8246A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 4-PORT POE | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Quad | 27.81 mm | 12.19 mm | 7.24 mm | B78476A | Reel | B78476A8246A3 | ||||||||
Not Available Online | LAN Transformers | Module | Quad | Reel | ||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Single | 20.32 mm | 17.4 mm | 2.39 mm | Bulk | ||||||||||||
Not Available Online | LAN Transformers | Module | Quad | |||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 1.5 kV | - 40 C | + 85 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Reel | ||||||||||||
Not Available Online | ISDN Transformers | ISDN | SMD/SMT | 1.5 kV | Reel |