Audio & Signal Transformers
5.197 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100B-1050NL TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Ethernet | SMD/SMT | 6 kVrms | - 40 C | + 85 C | 15.24 mm | 12.7 mm | 7.62 mm | Tube | ||||||||||||
Mfr: 100B-1051NL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Ethernet | SMD/SMT | SMD-24 | 15 mm | 13.2 mm | 4 mm | Tube | ||||||||||||||
0In Stock | Ethernet Transformers | Ethernet | 350 uH | 1500 Vrms | - 40 C | + 85 C | 18.67 mm | 13.46 mm | 6.48 mm | Tube | |||||||||||||
Mfr: 100B-2002FT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Ethernet | 350 uH | 1500 Vrms | - 40 C | + 85 C | 4 Channel | 15.49 mm | 13.46 mm | 6.48 mm | Reel | |||||||||||
Mfr: 100B-2002XNLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Ethernet | 350 uH | 1500 Vrms | - 55 C | + 125 C | 15.49 mm | 13.46 mm | 6.48 mm | Reel | ||||||||||||
Mfr: SFQC1553-2 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | 0 C | + 70 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||
Mfr: SFQC1553-3 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | 0 C | + 70 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||
Mfr: SFQC1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | 0 C | + 70 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||
Mfr: 100B-4005T TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Ethernet | SMD/SMT | 350 uH | - 40 C | + 85 C | 28.58 mm | 12.45 mm | 7.37 mm | Reel | ||||||||||||
Mfr: 100B-4005XT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Ethernet | SMD/SMT | 350 uH | - 55 C | + 125 C | 28.58 mm | 12.45 mm | 7.37 mm | Reel | ||||||||||||
Mfr: 100B-4007NL TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Tube | |||||||||||||||||||||
0In Stock | Ruggedized | 3.75 uH | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 6.73 mm | 5.84 mm | 5.46 mm | Tube | |||||||||||||
Mfr: T-1485ACTT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Copperhead High Speed | 3.75 uH | - 55 C | + 125 C | 6.73 mm | 5.84 mm | 5.46 mm | Reel | ||||||||||||||
Mfr: T-3200SCTNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers TRANSFORMER | 0In Stock | High Speed | SMD/SMT | 700 nH | - 55 C | + 125 C | 2 Channel | 12.7 mm | 11.05 mm | 4.57 mm | Tube | ||||||||||||
Mfr: TA-075100G TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TA-1001503G TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Tube | |||||||||||||||||||||
Not Available Online | Signal Isolation | SMD/SMT | 1 mH | - 55 C | + 125 C | 10.03 mm | 8.89 mm | 6.85 mm | Reel | ||||||||||||||
Mfr: X-1644FNLT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Module | 350 uH | - 40 C | + 85 C | 15.49 mm | 15.24 mm | 7.87 mm | Reel | ||||||||||||||
Not Available Online | Ethernet Transformers | Ethernet | 15.24 mm | 12.7 mm | 7.62 mm | Reel | |||||||||||||||||
Not Available Online | Ethernet Transformers | Ethernet | 1 mH | 9.14 mm | 10.28 mm | 6.85 mm | Tube | ||||||||||||||||
Not Available Online | Ethernet Transformers | Ethernet | 15 uH | 12.57 mm | 7.1 mm | 5.08 mm | Tube | ||||||||||||||||
Mfr: 10GB-6001NLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | - 40 C | + 85 C | SMD-24 | 17.78 mm | 12.45 mm | 5.97 mm | Reel | |||||||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 85 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 9.1 mm | R8 | Reel | |||||||||||
Mfr: 10GB-6013NL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 90W PoE++ Transformer | 0In Stock | Signal Transformers | PoE | SMD/SMT | - 40 C | + 85 C | 4 Channel | 18.42 mm | 12.19 mm | 6.73 mm | 10GBASE-T | Bulk | |||||||||||
Mfr: 10GB-6013NLT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 90W PoE++ Transformer | 0In Stock | Signal Transformers | PoE | SMD/SMT | - 40 C | + 85 C | 4 Channel | 18.42 mm | 12.19 mm | 6.73 mm | 10GBASE-T | Reel |