Audio & Signal Transformers
5.197 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B78308A2485A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 90uH 6pF 175mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 90 uH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2485A3 | ||||||||||
Mfr: ALANC001G1-EADT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers ALANC001G1-EADT | 0In Stock | Signal Transformers | SMD/SMT | 200 uH | - 40 C | + 85 C | SMD-6 | 4.6 mm | 3.4 mm | 3.5 mm | ALANC001G1 | Reel | ||||||||||||
Mfr: HXB5G013HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | QVP9014RAM | ||||||||||
Mfr: HXB5G602NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | Through Hole | 1.5 kVrms | - 40 C | + 85 C | Quad | 29 mm | 33.5 mm | 16.8 mm | HXB | Tube | |||||||||||
Mfr: LAN2VSAS24351C2 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers LAN Txfmr, 1000 BASE-T, 350uH, Assy Hdr, Single Port, 24pins, 1500Vac | Not Available Online | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-24 | 16.6 mm | 8.99 mm | 2.72 mm | LANxV | Reel | |||||||||||
0In Stock | Signal Transformers | PLC Transformers | SMD/SMT | 3 MHz to 30 MHz | 5 uH | - 40 C | + 125 C | 9 mm | 6.9 mm | 5 mm | BM62xx | AEC-Q200 | Reel | |||||||||||
0In Stock | 120 uH | - 40 C | + 85 C | 1 Channel | TCxG | Reel | ||||||||||||||||||
Mfr: B78476A8065A003 TTI: Not Assigned TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 7.11 mm | 5.6 mm | B78476A | Reel | B78476A8065A3 | ||||||||
0In Stock | PL1374 | Tube | ||||||||||||||||||||||
0In Stock | Telecom Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Single | 7 mm | 7 mm | 6.35 mm | Tube | |||||||||||||
Mfr: LM-NP-1005L TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers 1KHz 90ohm 10% | 0In Stock | Signal Transformers | Pin Terminal Transformers | Radial | 200 Hz to 3.5 kHz | 600 Ohms | 600 Ohms | - 10 C | + 60 C | Single | 17.7 mm | 17.7 mm | 12.6 mm | Tube | ||||||||||
0In Stock | Signal Transformers | ADSL | Through Hole | 10 kHz to 100 kHz | 1.5 kV | 0 C | + 70 C | 13.46 mm | 13.5 mm | 12.32 mm | ||||||||||||||
Mfr: HX5201NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 17.27 mm | 14.73 mm | 10.67 mm | HX | Tray | |||||||||
0In Stock | ISDN Transformers | ISDN | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Single | 7.62 mm | 7 mm | 6.35 mm | Reel | |||||||||||||
0In Stock | ISDN Transformers | ISDN | SMD/SMT | 50 kHz to 3 MHz | 1.2 mH | 1.5 kV | - 40 C | + 85 C | 2 Channel | 17.15 mm | 11.58 mm | 8.64 mm | T1212 | Tube | ||||||||||
Mfr: H6080NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 2-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 28.45 mm | 17.27 mm | 10.92 mm | Tube | ||||||||||
Mfr: PE-65728NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD Isolation Xfmr 100uH .3Ohms 1-Port | Not Available Online | Telecom Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Single | 0.495 in | 0.28 in | 0.2 in | Reel | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.78 mm | 12.95 mm | 9.4 mm | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | Single | Tube | |||||||||||||||
Mfr: B78476A8250A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 1000 BASE-T 0C-70C 2-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 0 C | + 70 C | Single | 17.6 mm | 12.1 mm | 5.7 mm | B78476A | Reel | B78476A8250A3 | ||||||||||
Mfr: PE-65728NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD Isolation Xfmr 100uH .3Ohms 1-Port | 0In Stock | Telecom Transformers | Module | SMD/SMT | 100 kHz | 100 uH | 2 kV | 0 C | + 70 C | Single | 12.7 mm | 9.4 mm | 5.08 mm | Tube | ||||||||||
Not Available Online | ISDN Transformers | ISDN | SMD/SMT | 50 kHz to 3 MHz | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 9.53 mm | 6.22 mm | Reel | ||||||||||||
Mfr: PE-65771NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port | Not Available Online | ISDN Transformers | ISDN | Through Hole | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Dual | 12.7 mm x 8.89 mm x 6.35 mm | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||||
Mfr: PE-67531NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers THT CommonMode Choke 140uH .6Ohms | 0In Stock | Telecom Transformers | Module | Through Hole | 500 V | 0 C | + 70 C | Single | 10.16 mm | Tube | ||||||||||||||
Mfr: PE-68515LNL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 100 Ohms | 1.5 kV | 0 C | + 70 C | Single | 25.4 mm | 8.89 mm | 9.4 mm | Tube |