Forward - Audio & Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: POEB3FW1V50W1X5 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Forward Transformers | SMD/SMT | 162 uH | 1.5 kVAC | - 40 C | + 125 C | 32.8 mm | 26.8 mm | 14.8 mm | POEB3FW | Reel | |||||||||||
Mfr: POEB4FW1V156W1X12 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Forward Transformers | SMD/SMT | 100 uH | 1.5 kVAC | - 40 C | + 125 C | 36 mm | 33 mm | 14.5 mm | POEB4FW | Reel |