CX20xxNL/LNL - Audio & Signal Transformers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CX2040LNLT TTI: CX2040LNLT Pulse Electronics Audio Transformers / Signal Transformers RF Balun 75 Ohm 1:1 1.5-500MHz SMD | 0In Stock | Baluns | Balun | SMD/SMT | 1.5 MHz to 500 MHz | 75 Ohms | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | CX20xxNL/LNL | Reel | |||||||||
Mfr: CX2049LNLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers RF Balun SMD 1:8CT 0.25-500MHz SM | 0In Stock | Baluns | Balun | SMD/SMT | 250 kHz to 500 MHz | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | CX20xxNL/LNL | Reel | ||||||||||
Not Available Online | RF Transformers | SMD/SMT | 50 kHz to 450 MHz | 75 Ohms | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | CX20xxNL/LNL | Tray |