DA101 - Audio & Signal Transformers

1 Results
1 Results
Filtered By:PowerTransformers
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
Frequency Range
Inductance
Primary Impedance
Secondary Impedance
Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Number of Channels
Dimensions
Application
Package / Case
Length
Width
Height
Series
Qualification
Packaging
Datasheet
Mfr: DA101MC
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Not Recommended for New Designs
Audio Transformers / Signal Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE DA101JC

Not Available Online

Call
or
View Details
Audio Transformers
SMD/SMT
50 Hz to 60 Hz
1 mH to 2.06 mH
110 Ohms
2 kV
0 C
+ 70 C
Single
SMD-6
9.52 mm
9 mm
6.35 mm
DA101
Tube