DXW21BN - Audio & Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DXW21BN7511TL08 TTI: Not Assigned Murata Electronics Audio Transformers / Signal Transformers 50MHz to 1800MHz 20VDC 75Ohm | 0In Stock | Signal Transformers | Balun | SMD/SMT | 50 MHz to 1.8 GHz | 75 Ohms | - 40 C | + 85 C | 1 Channel | 2 mm x 1.2 mm x 1.2 mm | 2 mm | 1.2 mm | 1.2 mm | DXW21BN | Reel | ||||||||
Mfr: DXW21BN7511SL07 TTI: Not Assigned Murata Electronics Audio Transformers / Signal Transformers 50MHz to 1800MHz 20VDC 75Ohm | 0In Stock | Signal Transformers | Balun | SMD/SMT | 50 MHz to 1.8 GHz | 75 Ohms | - 40 C | + 85 C | 1 Channel | 2 mm x 1.2 mm x 1.2 mm | 2 mm | 1.2 mm | 1.2 mm | DXW21BN | Reel |