HFB - Audio & Signal Transformers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HFB075100B TTI: HFB075100B iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 75-100Ohm 1.485Gbps BALUN ADPTR -2dB | 0In Stock | Baluns | Module | Connector | 100 Ohms | - 55 C | + 125 C | Dual | 38.354 mm | 28.956 mm | 22.86 mm | HFB | Tube | ||||||||||
Mfr: HFB075100A TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 75-100Ohm 1.485Gbps BALUN ADPTR -2dB | 0In Stock | Baluns | Module | Connector | 100 Ohms | - 55 C | + 125 C | Single | 38.354 mm | 28.956 mm | 22.86 mm | HFB | Bulk | ||||||||||
Not Available Online | HFB | Tube | |||||||||||||||||||||
Mfr: HFB075100A TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | HFB | Tube | ||||||||||||||||||||
Not Available Online | HFB | Tube |