HXE1 - Audio & Signal Transformers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HXE1002HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 350uH 10000VDC 1CT:1CT 100BaseTX | 0In Stock | Signal Transformers | Industrial Ethernet | SMD/SMT | 350 uH | - 40 C | + 85 C | 27.85 mm | 14.95 mm | 8 mm | HXE1 | Reel | |||||||||||
0In Stock | Signal Transformers | Industrial Ethernet | SMD/SMT | 350 uH | - 40 C | + 85 C | 23 mm | 8.75 mm | HXE1 | Tube | |||||||||||||
Mfr: HXE1001HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 350uH 10000VDC 1CT:1CT 100BaseTX | 0In Stock | Signal Transformers | Industrial Ethernet | SMD/SMT | 350 uH | - 40 C | + 85 C | 23 mm | 8.75 mm | HXE1 | Reel | ||||||||||||
0In Stock | Signal Transformers | Industrial Ethernet | SMD/SMT | 350 uH | - 40 C | + 85 C | 27.85 mm | 14.95 mm | 8 mm | HXE1 | Tube | ||||||||||||
Mfr: HXE1003HLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 200uH 14000VDC 1CT:1CT 100BaseTX | Not Available Online | Signal Transformers | Industrial Ethernet | SMD/SMT | 200 uH | - 40 C | + 85 C | 27.85 mm | 14.95 mm | 8 mm | HXE1 | Reel | |||||||||||
Not Available Online | Signal Transformers | Industrial Ethernet | SMD/SMT | 200 uH | - 40 C | + 85 C | 27.85 mm | 14.95 mm | 8 mm | HXE1 | Tube |