PT61018PEL - Audio & Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PT61018PEL TTI: PT61018PEL Bourns Availability: 49.200In Stock109.800 On Order Expected Audio Transformers / Signal Transformers 350uHmin 1CT:1CT OP -40C to +85C | 49.200In Stock109.800 On Order Expected | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | SMD-16 | 12.8 mm | 6.9 mm | 5.65 mm | PT61018PEL | Reel | ||||||||
Not Available Online | PT61018PEL |