SM-LP-5001 - Audio & Signal Transformers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM-LP-5001E TTI: SM-LP-5001E Bourns Availability: 7.600In Stock110.000 On Order Expected Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching | 7.600In Stock110.000 On Order Expected | Signal Transformers | SMD/SMT | 200 Hz to 4 kHz | 6 mH | 600 Ohms | 600 Ohms | 2 kV | - 20 C | + 85 C | Single | SMT-6 | 12.8 mm | 9 mm | 7.5 mm | SM-LP-5001 | Reel | ||||||
Mfr: SM-LP-5001 TTI: SM-LP-5001 Bourns Availability: 9.858In Stock14.310 On Order Expected Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching | 9.858In Stock14.310 On Order Expected | Signal Transformers | SMD/SMT | 200 Hz to 4 kHz | 6 mH | 600 Ohms | 600 Ohms | 2 kV | - 20 C | + 85 C | Single | SMT-6 | 12.8 mm | 9 mm | 7.5 mm | SM-LP-5001 | Tube | ||||||
Mfr: SM-LP-5001E. TTI: Not Assigned Bourns Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | SM-LP-5001 | |||||||||||||||||||||
Mfr: SM-LP-5001MEL TTI: Not Assigned Bourns Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | SM-LP-5001 |