SM91581A - Audio & Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM91581AL-E TTI: SM91581AL-E Bourns Availability: 0In StockAudio Transformers / Signal Transformers TRANSFORMER AEC-Q200 | 0In Stock | Audio Transformers | BMS Transformer | SMD/SMT | 150 uH to 450 uH | 8.4 kVDC | - 40 C | + 125 C | 1 Channel | 31.5 mm | 12.5 mm | 9.5 mm | SM91581A | Reel |