STRATOS - Audio & Signal Transformers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMUG24C02Q TTI: Not Assigned Taoglas Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | LAN Transformers | SMD/SMT | 120 uH | - 40 C | + 85 C | 1 Channel | SMT-24 | 17.6 mm | 16 mm | 6 mm | STRATOS | Reel | ||||||||||
Not Available Online | LAN Transformers | LAN | SMD/SMT | 180 uH | 0 C | + 70 C | 1 Channel | SMT-24 | 17.6 mm | 16 mm | 6 mm | STRATOS | Reel | ||||||||||
Not Available Online | LAN Transformers | SMD/SMT | 350 uH | - 40 C | + 85 C | 1 Channel | SMT-24 | 17.6 mm | 16 mm | 6 mm | STRATOS | Reel | |||||||||||
Not Available Online | LAN Transformers | LAN | SMD/SMT | 180 uH | - 40 C | + 85 C | 1 Channel | SMT-24 | 17.6 mm | 16 mm | 6 mm | STRATOS | Reel | ||||||||||
Not Available Online | LAN Transformers | SMD/SMT | 180 uH | - 40 C | + 85 C | 1 Channel | SMT-24 | 15.1 mm | 10 mm | 4 mm | STRATOS | Reel | |||||||||||
Not Available Online | LAN Transformers | SMD/SMT | 350 uH | - 40 C | + 85 C | 27.75 mm | 10.7 mm | 8.4 mm | STRATOS | Reel | |||||||||||||
Not Available Online | LAN Transformers | SMD/SMT | 180 uH | 0 C | + 70 C | 1 Channel | SMT-24 | 17.6 mm | 16 mm | 6 mm | STRATOS | Reel | |||||||||||
Mfr: TMU24C04UW TTI: Not Assigned Taoglas Availability: Not Available OnlineAudio Transformers / Signal Transformers LAN Transformer, 2.5G Base-T, 24 pin, SMT, CMC + T, PoE Ultra, Industrial grade | Not Available Online | LAN Transformers | SMD/SMT | 180 uH | - 40 C | + 85 C | 1 Channel | SMT-24 | 17.6 mm | 16 mm | 6 mm | STRATOS | Reel |