Current Transformers - Board Mount
622 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Inductance | Current Rating | Turns Ratio | Secondary Resistance | Termination Style | Length | Width | Height | Operating Frequency | Frequency Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | 3 mH | 10 A | 1:125 | Solder | 8.4 mm | 7.2 mm | 5.5 mm | 50 kHz to 1 MHz | ||||||
Not Available Online | SMD/SMT | 3 mH | 10 A | 1:125 | Solder | 8.4 mm | 7.2 mm | 5.5 mm | 50 kHz to 1 MHz | ||||||
Not Available Online | SMD/SMT | 80 uH | 20 A | 1:20 | Solder | 8.4 mm | 7.2 mm | 5.5 mm | 50 kHz to 1 MHz | ||||||
Not Available Online | SMD/SMT | 180 uH | 20 A | 1:30 | Solder | 8.4 mm | 7.2 mm | 5.5 mm | 50 kHz to 1 MHz | ||||||
Not Available Online | SMD/SMT | 20 A | 1:40 | Solder | 8.38 mm | 7.21 mm | 5.5 mm | 50 kHz to 1 MHz | |||||||
Not Available Online | SMD/SMT | 320 uH | 20 A | 1:40 | Solder | 8.4 mm | 7.2 mm | 5.5 mm | 50 kHz to 1 MHz | ||||||
Not Available Online | SMD/SMT | 980 uH | 20 A | 1:70 | Solder | 8.4 mm | 7.2 mm | 5.5 mm | 50 kHz to 1 MHz | ||||||
Not Available Online | SMD/SMT | 3 mH | 20 A | 1:125 | Solder | 8.4 mm | 7.2 mm | 5.5 mm | 50 kHz to 1 MHz | ||||||
Not Available Online | SMD/SMT | 8 mH | 20 A | 1:200 | Solder | 8.4 mm | 7.2 mm | 5.5 mm | 50 kHz to 1 MHz | ||||||
Not Available Online | 8.5 uH, 9.5 uH | 1:30 | 11.2 mm | 10.67 mm | 5.84 mm | 80 kHz to 350 kHz | |||||||||
Mfr: ECST1V0703-1020-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 9A 1:20, 0.053 uH, 1.5 m? Pri, 0.42 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 53 uH | 9 A | 20:1 | SMD/SMT | 7.2 mm | 5.2 mm | 3 mm | 50 kHz to 1 MHz | |||||
Mfr: ECST1V0805-1100-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 10A 1:100, 2000 uH, 0.7 m? Pri, 5.5 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 2 mH | 10 A | 100:1 | 5.5 Ohms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | ||||
Mfr: PMS9505.100NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7.0mH 3kV 30A AECQ2 DCR=.5mohms | Not Available Online | PCB Mount | 7 mH | 30 A | 1:100 | SMD/SMT | 13.6 mm | 12.8 mm | 14.4 mm | 20 kHz | AEC-Q200 | ||||
Mfr: ECSTA1V0805-1100-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 10A 1:100 2000uH 0.7m? Pri 5.5? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 2 mH | 10 A | 100:1 | 5.5 Ohms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | AEC-Q200 | |||
Mfr: ECST1V1308-1200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 15A 1:200, 22 uH, 3.9 m? Pri, 8 ? Sec, 50 KHz-1MHz, SMT | 0In Stock | SMD/SMT | 22 mH | 15 A | 200:1 | 8 Ohms | SMD/SMT | 13 mm | 11 mm | 7.8 mm | 50 kHz to 1 MHz | ||||
Mfr: PAS6322.200NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 17.5mH 3500V 50A DCR=.5mOhms T=1:200 | Not Available Online | PCB Mount | 17.5 mH | 50 A | 1:200 | SMD/SMT | 12.8 mm | 7 mm | |||||||
Mfr: ECSTA1V0504-1020-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:20 33uH 3m? Pri 0.35? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 33 uH | 7 A | 20:1 | 350 mOhms | SMD/SMT | 4.8 mm | 3.65 mm | 3.55 mm | 50 kHz to 1 MHz | AEC-Q200 | |||
Mfr: ECSTA1V0504-1100-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:100 820uH 3m? Pri 9.5? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 820 uH | 7 A | 100:1 | 9.5 Ohms | SMD/SMT | 4.8 mm | 3.65 mm | 3.55 mm | 50 kHz to 1 MHz | AEC-Q200 | |||
Mfr: ECSTA1V0703-1050-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 9A 1:50 0.333uH 1.5m? Pri 2.76? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 333 uH | 9 A | 50:1 | 2.76 Ohms | SMD/SMT | 7.2 mm | 5.2 mm | 3 mm | 50 kHz to 1 MHz | AEC-Q200 | |||
Mfr: PCS040-EF1303KS TTI: Not Assigned Bourns Availability: Not Available OnlineCurrent Transformers - Board Mount Current Sense transformer, 40A, EF12.6, 3060uH | Not Available Online | SMD/SMT | 3.06 mH | 40 A | 1:70 | 1 Ohms | SMD/SMT | 19.91 mm | 16.51 mm | 10.5 mm | 1 MHz | ||||
Mfr: PCS040-EF1304KS TTI: Not Assigned Bourns Availability: Not Available OnlineCurrent Transformers - Board Mount Current Sense transformer, 40A, EF12.6, 4160uH | Not Available Online | SMD/SMT | 4.16 mH | 40 A | 1:70 | 1 Ohms | SMD/SMT | 19.91 mm | 16.51 mm | 10.5 mm | 1 MHz | ||||
Mfr: PCS040-EF1305KS TTI: Not Assigned Bourns Availability: Not Available OnlineCurrent Transformers - Board Mount Current Sense transformer, 40A, EF12.6, 5440uH | Not Available Online | SMD/SMT | 5.44 mH | 40 A | 1:80 | 1.15 Ohms | SMD/SMT | 19.91 mm | 16.51 mm | 10.5 mm | 1 MHz | ||||
Mfr: PCS040-EF1308KS TTI: Not Assigned Bourns Availability: Not Available OnlineCurrent Transformers - Board Mount Current Sense transformer, 40A, EF12.6, 8500uH | Not Available Online | SMD/SMT | 8.5 mH | 40 A | 1:100 | 1.45 Ohms | SMD/SMT | 19.91 mm | 16.51 mm | 10.5 mm | 1 MHz | ||||
Mfr: PCS040-EF13760S TTI: Not Assigned Bourns Availability: Not Available OnlineCurrent Transformers - Board Mount Current Sense transformer, 40A, EF12.6, 760uH | Not Available Online | SMD/SMT | 760 uH | 40 A | 1:30 | 265 mOhms | SMD/SMT | 19.91 mm | 16.51 mm | 10.5 mm | 1 MHz | ||||
Mfr: ECST1V0504-1060-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:60, 295 uH, 3m? Pri, 3.6 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 295 uH | 7 A | 1:60 | 3.6 Ohms | SMD/SMT | 4.8 mm | 3.65 mm | 3.65 mm | 50 kHz to 1 MHz |