Current Transformers - Board Mount
622 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Inductance | Current Rating | Turns Ratio | Secondary Resistance | Termination Style | Length | Width | Height | Operating Frequency | Frequency Range | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECSTA1V0504-1030-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:30 74uH 3m? Pri 0.80? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 74 uH | 7 A | 30:1 | 800 mOhms | SMD/SMT | 4.8 mm | 3.65 mm | 3.55 mm | 50 kHz to 1 MHz | AEC-Q200 | ||||
Mfr: ECSTA1V0504-1070-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:70 400uH 3m? Pri 4.6? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 400 uH | 7 A | 70:1 | 4.6 Ohms | SMD/SMT | 4.8 mm | 3.65 mm | 3.55 mm | 50 kHz to 1 MHz | AEC-Q200 | ||||
Not Available Online | ||||||||||||||||
0In Stock | ||||||||||||||||
Mfr: PMS6322.050NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCurrent Transformers - Board Mount 1.1mH 5kVDC 50A DCR=0.5mohms T=1:50 AEC-Q200 | 0In Stock | SMD/SMT | 1.1 mH | 50 A | 1:50 | 600 mOhms | SMD/SMT | 12.8 mm | 20.5 mm | 7.5 mm | 20 kHz to 1 MHz | AEC-Q200 | ||||
Mfr: PM2165.125NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCurrent Transformers - Board Mount 3mH 1000V AEC-Q200 20A DCR=0.75mOhms | 0In Stock | PCB Mount | 3 mH | 20 A | 1:125 | 6.5 Ohms | SMD/SMT | 8.4 mm | 7.2 mm | 5.5 mm | 20 kHz to 1 MHz | AEC-Q200 | ||||
Mfr: 055656-000 TTI: Not Assigned Bourns Availability: 0In StockCurrent Transformers - Board Mount CURRENT TRANSFORMERS | 0In Stock | |||||||||||||||
Mfr: PA0368.100NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount | Not Available Online | SMD/SMT | 6.7 mH | 4 A | 1:100 | 7.25 mm | 8.25 mm | 3.15 mm | 50 kHz to 1 MHz | |||||||
Not Available Online | Through Hole | 76 mH | 34 A | 200:200:1 | 1.7 mOhms | PC Pin | 20.57 mm | 14.73 mm | 19.05 mm | 50 kHz to 500 kHz | ||||||
Mfr: B82801A1404A070 TTI: Not Assigned TDK Availability: Not Available OnlineCurrent Transformers - Board Mount 400uH 20V 2.5mOhms N1:N2=1:70 | Not Available Online | SMD/SMT | 400 uH | 1:70 | 4.6 Ohms | SMD/SMT | 4.85 mm | 4.5 mm | 3.5 mm | 50 kHz to 1 MHz | B82801A1404A70 | |||||
Mfr: PH9505.050NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 1.7mH 3KVdc AEC-Q200 30A DCR=0.5mOhms | Not Available Online | PCB Mount | 1.7 mH | 30 A | 1:50 | 1.5 Ohms | 12.8 mm | 12.2 mm | 14.4 mm | 20 kHz | AEC-Q200 | |||||
Not Available Online | ||||||||||||||||
Not Available Online | SMD/SMT | 500 uH | 20 A | 1:5 | Solder | 8.38 mm | 7.21 mm | 5.5 mm | ||||||||
Not Available Online | SMD/SMT | 2 mH | 20 A | 1:100 | Solder | 8.4 mm | 7.2 mm | 50 kHz to 1 MHz | ||||||||
Not Available Online | SMD/SMT | 9.5 uH | 1:40 | 150 Ohms | Solder | 10.67 mm | 8 mm | 5.84 mm | 80 kHz to 350 kHz | |||||||
Not Available Online | SMD/SMT | 10 A | 1:20 | Solder | 8.38 mm | 7.21 mm | 5.5 mm | 50 kHz to 1 MHz | ||||||||
Not Available Online | SMD/SMT | 80 uH | 10 A | 1:20 | Solder | 8.4 mm | 7.2 mm | 5.5 mm | ||||||||
Not Available Online | SMD/SMT | 2 mH | 20 A | 1:100 | Solder | 8.4 mm | 7.2 mm | 5.5 mm | 50 kHz to 1 MHz | |||||||
Mfr: PM2165.040NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 0.32mH 1KV AEC-Q200 20A DCR=0.75mOhms | Not Available Online | PCB Mount | 32 mH | 20 A | 1:40 | 1.14 Ohms | SMD/SMT | 8.4 mm | 7.2 mm | 5.5 mm | 20 kHz to 1 MHz | AEC-Q200 | ||||
Not Available Online | 8.5 uH, 9.5 uH | 1:30 | 11.2 mm | 10.67 mm | 5.84 mm | 80 kHz to 350 kHz | ||||||||||
Mfr: ECST1V0504-1125-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:125, 1280 uH, 3m? Pri, 13.0 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 1.28 mH | 7 A | 125:1 | 13 Ohms | SMD/SMT | 4.8 mm | 3.65 mm | 3.65 mm | 50 kHz to 1 MHz | |||||
Mfr: ECST1V0805-1030-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 10A 1:30, 180 uH, 0.7 m? Pri, 0.87 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 180 uH | 10 A | 30:1 | 870 mOhms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | |||||
Mfr: ECST1V0805-1040-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 10A 1:40, 320 uH, 0.7 m? Pri, 1.14 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 320 uH | 10 A | 40:1 | 1.14 Ohms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | |||||
Mfr: ECST1V1308-1040-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 15A 1:40, 0.88 uH, 3.9 m? Pri, 0.5 ? Sec, 50 KHz-1MHz, SMT | 0In Stock | SMD/SMT | 880 uH | 15 A | 40:1 | 500 mOhms | SMD/SMT | 13 mm | 11 mm | 7.8 mm | 50 kHz to 1 MHz | |||||
Mfr: PCS020-EE0503KS TTI: Not Assigned Bourns Availability: Not Available OnlineCurrent Transformers - Board Mount Current Sense transformer, 20A, EE5, 3000uH | Not Available Online | SMD/SMT | 3 mH | 20 A | 1:125 | 7 Ohms | SMD/SMT | 19.91 mm | 16.51 mm | 10.5 mm | 1 MHz |