Current Transformers - Board Mount
622 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Inductance | Current Rating | Turns Ratio | Secondary Resistance | Termination Style | Length | Width | Height | Operating Frequency | Frequency Range | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | 20 A | 1:200 | Solder | 8.38 mm | 7.21 mm | 5.5 mm | 50 kHz to 1 MHz | ||||||||
Mfr: ECST1V0703-1100-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 9A 1:100, 1.33 uH, 1.5 m? Pri, 10.68 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 1.33 mH | 9 A | 100:1 | 10.68 Ohms | SMD/SMT | 7.2 mm | 5.2 mm | 3 mm | 50 kHz to 1 MHz | |||||
Mfr: ECST1V0703-1150-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 9A 1:150, 2.993 uH, 1.5 m? Pri, 22.3 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 2.993 mH | 9 A | 150:1 | 22.3 Ohms | SMD/SMT | 7.2 mm | 5.2 mm | 3 mm | 50 kHz to 1 MHz | |||||
Mfr: ECST1V0805-1020-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 10A 1:20, 80 uH, 0.7 m? Pri, 0.4 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 80 uH | 10 A | 20:1 | 400 mOhms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | |||||
Mfr: ECST1V0805-1050-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 10A 1:50, 500 uH, 0.7 m? Pri, 1.85 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 500 uH | 10 A | 50:1 | 1.85 Ohms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | |||||
Mfr: ECST1V0805-1060-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 10A 1:60, 730 uH, 0.7 m? Pri, 2.3 ? Sec, 50 KHz-1MHz, SMT | 0In Stock | SMD/SMT | 730 uH | 10 A | 1:60 | 2.3 Ohms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | |||||
Mfr: PAS6322.125NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7mH 5kVDC 50A DCR=.5mohms T=1:125 | Not Available Online | SMD/SMT | 7 mH | 50 A | 1:125 | 4.2 Ohms | SMD/SMT | 12.8 mm | 20.5 mm | 7.5 mm | 20 kHz to 1 MHz | |||||
Mfr: ECST1V1308-1070-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 15A 1:70, 2.7 uH, 3.9 m? Pri, 1 ? Sec, 50 KHz-1MHz, SMT | 0In Stock | SMD/SMT | 2.7 mH | 15 A | 70:1 | 1 Ohms | SMD/SMT | 13 mm | 11 mm | 7.8 mm | 50 kHz to 1 MHz | |||||
Mfr: ECST1V1308-1080-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 15A 1:80, 3.5 uH, 3.9 m? Pri, 1.3 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 3.5 mH | 15 A | 80:1 | 1.3 Ohms | SMD/SMT | 13 mm | 11 mm | 7.8 mm | 50 kHz to 1 MHz | |||||
Mfr: ECSTA1V0504-1050-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:50 205uH 3m? Pri 2.5? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 205 uH | 7 A | 50:1 | 2.5 Ohms | SMD/SMT | 4.8 mm | 3.65 mm | 3.55 mm | 50 kHz to 1 MHz | AEC-Q200 | ||||
Mfr: ECSTA1V0805-1020-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 10A 1:20 80uH 0.7m? Pri 0.4? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 80 uH | 10 A | 20:1 | 400 mOhms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | AEC-Q200 | ||||
Mfr: ECSTA1V0805-1040-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 10A 1:40 320uH 0.7m? Pri 1.14? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 320 uH | 10 A | 40:1 | 1.14 Ohms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | AEC-Q200 | ||||
Mfr: ECSTA1V1308-1040-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 15A 1:40 0.88uH 3.9m? Pri 0.5? Sec 50KHz-1MHz SMT AEC-Q | 0In Stock | SMD/SMT | 880 uH | 40:1 | 500 mOhms | SMD/SMT | 50 kHz to 1 MHz | AEC-Q200 | ||||||||
Mfr: ECSTA1V1308-1070-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 15A 1:70 2.7uH 3.9m? Pri 1? Sec 50KHz-1MHz SMT AEC-Q | 0In Stock | SMD/SMT | 2.7 mH | 70:1 | 1 Ohms | SMD/SMT | 50 kHz to 1 MHz | AEC-Q200 | ||||||||
Mfr: ECSTA1V1308-1080-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 15A 1:80 3.5uH 3.9m? Pri 1.3? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 3.5 mH | 80:1 | 1.3 Ohms | SMD/SMT | 50 kHz to 1 MHz | AEC-Q200 | ||||||||
Mfr: PCS040-EF1319KS TTI: Not Assigned Bourns Availability: 0In StockCurrent Transformers - Board Mount Current Sense transformer, 40A, EF12.6, 19200uH | 0In Stock | SMD/SMT | 19.2 mH | 40 A | 1:150 | 2.2 Ohms | SMD/SMT | 19.91 mm | 16.51 mm | 10.5 mm | 1 MHz | |||||
Mfr: PCS040-EF13340S TTI: Not Assigned Bourns Availability: Not Available OnlineCurrent Transformers - Board Mount Current Sense transformer, 40A, EF12.6, 340uH | Not Available Online | SMD/SMT | 340 uH | 40 A | 1:20 | 180 mOhms | SMD/SMT | 19.91 mm | 16.51 mm | 10.5 mm | 1 MHz | |||||
Mfr: B82801A1743A030 TTI: Not Assigned TDK Availability: Not Available OnlineCurrent Transformers - Board Mount 74uH 8.6V 2.5mOhms N1:N2=1:30 | Not Available Online | SMD/SMT | 74 uH | 1:30 | 1.1 Ohms | SMD/SMT | 4.85 mm | 4.5 mm | 3.5 mm | 50 kHz to 1 MHz | B82801A1743A30 | |||||
Mfr: P8206NLT TTI: Not Assigned Pulse Electronics Current Transformers - Board Mount SMD Current Sense 720uH 2.25Ohms | 0In Stock | 10 A | 1:60 | 8.38 mm | 7.21 mm | 5.5 mm | 50 kHz to 1 MHz | |||||||||
Mfr: PE-63618NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount THT Current Sense 20mH 100Ohms | Not Available Online | 22.86 mm | 17.78 mm | 17.78 mm | 20 kHz to 200 kHz | |||||||||||
0In Stock | SMD/SMT | 4.5 mH | 10 A | 1:150 | 17.5 Ohms | SMD/SMT | 8.3 mm | 7.2 mm | 5.4 mm | 50 kHz to 500 kHz | ||||||
Mfr: PMS6322.030NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCurrent Transformers - Board Mount 0.30mH 5kVDC 50A DCR=0.5mohms T=1:30 AEC-Q200 | 0In Stock | SMD/SMT | 300 uH | 50 A | 1:30 | 240 mOhms | SMD/SMT | 12.8 mm | 20.5 mm | 7.5 mm | 20 kHz to 1 MHz | AEC-Q200 | ||||
Mfr: 055651-000 TTI: Not Assigned Bourns Availability: 0In StockCurrent Transformers - Board Mount CURRENT TRANSFORMERS | 0In Stock | |||||||||||||||
Mfr: 055653-000 TTI: Not Assigned Bourns Availability: 0In StockCurrent Transformers - Board Mount CURRENT TRANSFORMERS | 0In Stock | |||||||||||||||
Mfr: 055654-000 TTI: Not Assigned Bourns Availability: 0In StockCurrent Transformers - Board Mount CURRENT TRANSFORMERS | 0In Stock |