Current Transformers - Board Mount
629 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Inductance | Current Rating | Turns Ratio | Secondary Resistance | Termination Style | Length | Width | Height | Operating Frequency | Frequency Range | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82801A135A125 TTI: Not Assigned TDK Availability: Not Available OnlineCurrent Transformers - Board Mount 1280uH N1:N2=1:125 T3643 EE4.2 SMD | Not Available Online | SMD/SMT | 1.3 mH | 7 A | 1:125 | 13 Ohms | SMD/SMT | 4.7 mm | 3.5 mm | 3.5 mm | 50 kHz to 1 MHz | |||||
Mfr: B82801B184A30 TTI: Not Assigned TDK Availability: Not Available OnlineCurrent Transformers - Board Mount 180uH N1:N2=1:30 T3618 EE5 | Not Available Online | SMD/SMT | 180 uH | 20 A | 1:30 | 870 mOhms | SMD/SMT | 7.11 mm | 7.11 mm | 5.08 mm | 50 kHz to 1 MHz | B82801B 184A 30 | ||||
Mfr: B82801B724A60 TTI: Not Assigned TDK Availability: Not Available OnlineCurrent Transformers - Board Mount 720uH N1:N2=1:60 T3621 EE5 | Not Available Online | SMD/SMT | 720 uH | 20 A | 1:60 | 1.98 Ohms | SMD/SMT | 8.13 mm | 7.11 mm | 5.08 mm | 50 kHz to 1 MHz | B82801B 724A 60 | ||||
Mfr: B82801X0001 TTI: Not Assigned TDK Availability: Not Available OnlineCurrent Transformers - Board Mount EE 4.2 Core Series TRANSFORMER KIT | Not Available Online | SMD/SMT | 7 A | SMD/SMT | 4.7 mm | 3.5 mm | 3.5 mm | 50 kHz to 1 MHz | B82801X 1 B82801X1 |