Current Transformers - Board Mount
622 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Inductance | Current Rating | Turns Ratio | Secondary Resistance | Termination Style | Length | Width | Height | Operating Frequency | Frequency Range | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | 500 uH | 20 A | 1:50 | Solder | 8.4 mm | 7.2 mm | 5.5 mm | 50 kHz to 1 MHz | |||||||
Not Available Online | SMD/SMT | 20 A | 1:70 | Solder | 8.38 mm | 7.21 mm | 5.5 mm | 50 kHz to 1 MHz | ||||||||
Not Available Online | SMD/SMT | 2 mH | 20 A | 1:100 | Solder | 8.4 mm | 7.2 mm | 5.5 mm | 50 kHz to 1 MHz | |||||||
Not Available Online | SMD/SMT | 5.6 mH | 100:1 | Solder | 19.9 mm | 14.5 mm | 10.2 mm | 50 kHz to 500 kHz | ||||||||
Not Available Online | ||||||||||||||||
Not Available Online | SMD/SMT | 10 A | 1:40 | 8.38 mm | 7.21 mm | 5.5 mm | 50 kHz to 1 MHz | |||||||||
Not Available Online | SMD/SMT | 320 uH | 10 A | 1:40 | Solder | 8.4 mm | 7.2 mm | 5.5 mm | 50 kHz to 1 MHz | |||||||
Not Available Online | SMD/SMT | 320 uH | 10 A | 1:40 | Solder | 8.4 mm | 7.2 mm | 5.5 mm | ||||||||
Not Available Online | SMD/SMT | 500 uH | 10 A | 1:50 | Solder | 8.4 mm | 7.2 mm | 5.5 mm | 50 kHz to 1 MHz | |||||||
Not Available Online | SMD/SMT | 720 uH | 10 A | 1:60 | Solder | 8.4 mm | 7.2 mm | 5.5 mm | 50 kHz to 1 MHz | |||||||
Not Available Online | SMD/SMT | 980 uH | 10 A | 1:70 | Solder | 8.4 mm | 7.2 mm | 5.5 mm | ||||||||
Mfr: ECST1V1308-1125-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 15A 1:125, 8.7 uH, 3.9 m? Pri, 5.2 ? Sec, 50 KHz-1MHz, SMT | 0In Stock | SMD/SMT | 8.7 mH | 15 A | 125:1 | 5.2 Ohms | SMD/SMT | 13 mm | 11 mm | 7.8 mm | 50 kHz to 1 MHz | |||||
Mfr: ECSTA1V0504-1060-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:60 295uH 3m? Pri 3.6? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 295 uH | 7 A | 1:60 | 3.6 Ohms | SMD/SMT | 4.8 mm | 3.65 mm | 3.55 mm | 50 kHz to 1 MHz | AEC-Q200 | ||||
Mfr: ECSTA1V0805-1125-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 10A 1:125 3000uH 0.7m? Pri 11.5? Sec 50KHz-1MHz SMT AEC-Q | 0In Stock | SMD/SMT | 3 mH | 10 A | 125:1 | 11.5 Ohms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | AEC-Q200 | ||||
Mfr: ECSTA1V1308-1020-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 15A 1:20 0.22uH 3.9m? Pri 0.21? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 220 uH | 20:1 | 210 mOhms | SMD/SMT | 50 kHz to 1 MHz | AEC-Q200 | ||||||||
0In Stock | ||||||||||||||||
0In Stock | ||||||||||||||||
Not Available Online | ||||||||||||||||
Mfr: PA0368.100NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount | Not Available Online | SMD/SMT | 6.7 mH | 4 A | 1:100 | 7.25 mm | 8.25 mm | 3.15 mm | 50 kHz to 1 MHz | |||||||
Not Available Online | Through Hole | 76 mH | 34 A | 200:200:1 | 1.7 mOhms | PC Pin | 20.57 mm | 14.73 mm | 19.05 mm | 50 kHz to 500 kHz | ||||||
Mfr: B82801A1404A070 TTI: Not Assigned TDK Availability: Not Available OnlineCurrent Transformers - Board Mount 400uH 20V 2.5mOhms N1:N2=1:70 | Not Available Online | SMD/SMT | 400 uH | 1:70 | 4.6 Ohms | SMD/SMT | 4.85 mm | 4.5 mm | 3.5 mm | 50 kHz to 1 MHz | B82801A1404A70 | |||||
Mfr: PH9505.050NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 1.7mH 3KVdc AEC-Q200 30A DCR=0.5mOhms | Not Available Online | PCB Mount | 1.7 mH | 30 A | 1:50 | 1.5 Ohms | 12.8 mm | 12.2 mm | 14.4 mm | 20 kHz | AEC-Q200 | |||||
Not Available Online | ||||||||||||||||
Not Available Online | SMD/SMT | 500 uH | 20 A | 1:5 | Solder | 8.38 mm | 7.21 mm | 5.5 mm | ||||||||
Not Available Online | SMD/SMT | 2 mH | 20 A | 1:100 | Solder | 8.4 mm | 7.2 mm | 50 kHz to 1 MHz |