Bourns - Power Transformers - Board Mount
184 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Secondary Current Rating | Mounting Style | Primary Winding | Secondary Winding | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM91534AL-E TTI: SM91534AL-E Bourns Availability: 1.200In StockPower Transformers - Board Mount TRANSFORMER AEC-Q200 | 1.200In Stock | BMS Transformers | SMD/SMT | Single Primary Winding | Single Secondary Winding | 28 mm | 12.5 mm | 8.5 mm | ||||||||
Mfr: 093830-002 TTI: 093830-002 Bourns Availability: 500In StockPower Transformers - Board Mount TRANSFORMER | 500In Stock | Flyback Transformers | 85 VAC to 265 VAC | 6 V | 8 W | 650 mA | PCB Mount | Single Primary Winding | Dual Secondary Winding | 22 mm | 19 mm | 14.5 mm | SP-E | |||
Mfr: SM91208L-E TTI: SM91208L-E Bourns Availability: Not Available OnlinePower Transformers - Board Mount Push-Pull Transformer, 4+4 PINS, 12V to 15V for SN6507,-40C to +125C | Not Available Online | Transformers | SMD/SMT | 11.8 mm | 13.2 mm | 11.6 mm | ||||||||||
Mfr: SM91502ALE TTI: SM91502ALE Bourns Availability: 0In StockPower Transformers - Board Mount BMS xformer 1-Ch 1000V AECQ +125 C | 0In Stock | BMS Transformers | PCB Mount | Single Primary Winding | Single Secondary Winding | 7.62 mm | 6.73 mm | 5.72 mm | SM91502ALE | |||||||
Mfr: SM91536AL-E TTI: SM91536AL-E Bourns Availability: 0In StockPower Transformers - Board Mount BMS Transformer/CMC, 6PIN, SGL,3.0kVAC,-40 to 125C | 0In Stock | BMS Transformers | PCB Mount | 13.4 mm | 10.4 mm | 8.4 mm | SM91536AL | |||||||||
Mfr: SM91806AL-E TTI: SM91806AL-E Bourns Availability: 0In StockPower Transformers - Board Mount BMS Planar Transformer, SGL, 6PIN, 4.3kVDC,-40C to +125C | 0In Stock | Planar Transformers | PCB Mount | Dual Primary Winding | Dual Secondary Winding | 17 mm | 8.5 mm | 5.5 mm | SM91806AL | |||||||
Mfr: HCTSM80102AAL-E TTI: HCTSM80102AAL-E Bourns Availability: 0In StockPower Transformers - Board Mount PULSE TRANSFORMER AEC-Q200 | 0In Stock | Transformers | 350 mA | PCB Mount | 12.3 mm | 10.8 mm | 6.5 mm | HCTSM8 | ||||||||
Mfr: HCTSM150102HL-E TTI: HCTSM150102HL-E Bourns Availability: 0In StockPower Transformers - Board Mount HCT Transformer, 15mm CR, 3+3PIN, 7.62kVDC,-40 to 125 C | 0In Stock | Transformers | SMD/SMT | 21.3 mm | 15 mm | 9.6 mm | HCT | |||||||||
Mfr: SM91509AL-E TTI: SM91509AL-E Bourns Availability: 0In StockPower Transformers - Board Mount TRANSFORMER AEC-Q200 | 0In Stock | BMS Transformers | PCB Mount | Single Primary Winding | Single Secondary Winding | 14.81 mm | 11.68 mm | 5 mm | SM91509AL-E | |||||||
Mfr: SM91525AL-E TTI: SM91525AL-E Bourns Power Transformers - Board Mount BMS Transformer/CMC,6PIN,SGL,4.3kVDC | 0In Stock | BMS Transformers | PCB Mount | Single Primary Winding | Single Secondary Winding | 8.38 mm | 7.68 mm | 4.95 mm | ||||||||
Mfr: SM91519L-E TTI: SM91519L-E Bourns Availability: 0In StockPower Transformers - Board Mount BMS Transformer/CMC, 6PIN,SGL,6.4kVDC | 0In Stock | BMS Transformers | PCB Mount | Single Primary Winding | Single Secondary Winding | 31.5 mm | 12.5 mm | 9.5 mm | SM91519L | |||||||
Mfr: HCT80304EAL-E TTI: HCT80304EAL-E Bourns Availability: 0In StockPower Transformers - Board Mount 8.0mm Clearance and Creepage Transformer, 5.0kVDC,-40C to +125C | 0In Stock | Automotive Transformers | SMD/SMT | Single Primary Winding | Single Secondary Winding | 14.2 mm | 10.6 mm | 8 mm | HCT8xEAL | |||||||
Mfr: HVMA03T100A-ST10S TTI: HVMA03T100A-ST10S Bourns Availability: 0In StockPower Transformers - Board Mount Gate Driver Transformer, 3W HVM ER9.5, Vout 15V | 0In Stock | Gate Driver Transformer | 12 V | 4 V, 15 V | 3 W | 100 mA | PCB Mount | Single Primary Winding | Dual Secondary Winding | 9.5 mm | 10.8 mm | 6.9 mm | ||||
Mfr: SM91514AL-E TTI: SM91514AL-E Bourns Availability: 0In StockPower Transformers - Board Mount TRANSFORMER AEC-Q200 | 0In Stock | BMS Transformers | PCB Mount | Single Primary Winding | Single Secondary Winding | 7.62 mm | 6.73 mm | 5.72 mm | SM91514AL | |||||||
Mfr: HVMA03F45A-ST8S TTI: HVMA03F45A-ST8S Bourns Availability: 0In StockPower Transformers - Board Mount 3 WATT GATE DRIVER TRANSFORMER | 0In Stock | 3 W | PCB Mount | Single Primary Winding | Dual Secondary Winding | 10.8 mm | 10 mm | 11.8 mm | HVMA03F45A-ST8S | |||||||
Mfr: SM91527L-E TTI: SM91527L-E Bourns Availability: 0In StockPower Transformers - Board Mount TRANSFORMER AEC-Q200 | 0In Stock | BMS Transformers | PCB Mount | Single Primary Winding | Single Secondary Winding | 31.5 mm | 12.5 mm | 9.5 mm | SM91527L | SM91527L | ||||||
Mfr: SM91508AL-E TTI: SM91508AL-E Bourns Availability: 0In StockPower Transformers - Board Mount TRANSFORMER AEC-Q200 | 0In Stock | BMS Transformers | PCB Mount | Single Primary Winding | Single Secondary Winding | 8.38 mm | 7.68 mm | 4.25 mm | SM91508ALE | |||||||
Mfr: SM91501ALO-E TTI: SM91501ALO-E Bourns Availability: 0In StockPower Transformers - Board Mount BMS Transformer/CMC, 12PIN, DUAL, 4.3k VDC | 0In Stock | BMS Transformers | PCB Mount | Single Primary Winding | Single Secondary Winding | 14.81 mm | 11.68 mm | 4.87 mm | SM91501ALO | |||||||
Mfr: HCT80305EAL-E TTI: HCT80305EAL-E Bourns Availability: 0In StockPower Transformers - Board Mount 8.0mm Clearance and Creepage Transformer, 5.0kVDC,-40C to +125C | 0In Stock | Automotive Transformers | SMD/SMT | Single Primary Winding | Single Secondary Winding | 14.2 mm | 10.6 mm | 8 mm | HCT8xEAL | |||||||
Mfr: HCT80102EAL-E TTI: HCT80102EAL-E Bourns Availability: 0In StockPower Transformers - Board Mount 8.0mm Clearance and Creepage Transformer, 5.0kVDC,-40C to +125C | 0In Stock | Automotive Transformers | SMD/SMT | Single Primary Winding | Single Secondary Winding | 14.2 mm | 10.6 mm | 8 mm | HCT8xEAL | |||||||
Mfr: HCT80101EAL-E TTI: HCT80101EAL-E Bourns Power Transformers - Board Mount 8.0mm Clearance and Creepage Transformer, 5.0kVDC,-40C to +125C | 0In Stock | Automotive Transformers | SMD/SMT | Single Primary Winding | Single Secondary Winding | 14.2 mm | 10.6 mm | 8 mm | HCT8xEAL | |||||||
Mfr: HCTSM80304BAL-E TTI: HCTSM80304BAL-E Bourns Availability: 0In StockPower Transformers - Board Mount PULSE TRANSFORMER AEC-Q200 | 0In Stock | Transformers | 350 mA | PCB Mount | 12.3 mm | 10.8 mm | 6.5 mm | HCTSM8 | ||||||||
Mfr: SM91801AL-E TTI: SM91801AL-E Bourns Power Transformers - Board Mount BMS Planar Transformer, SGL, 6PIN, 4.3kVDC,-40C to +125C | 0In Stock | BMS Planar Transformers | PCB Mount | 14 mm | 8.5 mm | 5.5 mm | ||||||||||
Mfr: HCTSM80101AAL-E TTI: HCTSM80101AAL-E Bourns Availability: 0In StockPower Transformers - Board Mount PULSE TRANSFORMER AEC-Q200 | 0In Stock | Transformers | 350 mA | PCB Mount | 12.3 mm | 10.8 mm | 6.5 mm | HCTSM8 | ||||||||
Mfr: PAD002-T764113S TTI: PAD002-T764113S Bourns Availability: 0In StockPower Transformers - Board Mount Push-Pull Func-Insultn 5V 1:1.3 1.5W | 0In Stock | Isolation Transformers | 2 W | PCB Mount | 7.1 mm | 6.55 mm | 4 mm |