Bourns - Power Transformers - Board Mount
184 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Secondary Current Rating | Mounting Style | Primary Winding | Secondary Winding | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM91502ALA-E TTI: SM91502ALA-E Bourns Availability: 0In StockPower Transformers - Board Mount BMS Transformer/CMC, 6PIN, SGL, 4.3k VDC AEC-Q200 | 0In Stock | BMS Transformers | PCB Mount | Single Primary Winding | Single Secondary Winding | 7.62 mm | 6.73 mm | 5.59 mm | SM91501ALA | ||||||
Mfr: SM91207L-E TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount Push-Pull Transformer, 4+4 PINs, 24V to 15V for SN6507,-40C to +125C | 0In Stock | Transformers | SMD/SMT | Dual Primary Winding | Dual Secondary Winding | 11.8 mm | 11.8 mm | 11.6 mm | |||||||
Mfr: SM91872AL-E TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount BMS Transfomer, 6PIN,SIN, 4.0kVAC,-40C to +125C | 0In Stock | BMS Transformers | 1 kVDC | 1 kVDC | SMD/SMT | Single Primary Winding | Single Secondary Winding | 16.4 mm | 10.6 mm | 8.1 mm | |||||
Mfr: SM91523AL-E TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount BMS Transfomer/CMC, 6PIN,SGL, 3.5KVAC,-40C to +125C | 0In Stock | BMS Transformers | PCB Mount | Single Primary Winding | 19.6 mm | 19 mm | 10 mm | ||||||||
Mfr: SM91803AL-E TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount BMS Planar Transformer, SGL,6PIN,4300kVDC,-40C to +125C | 0In Stock | Planar Transformer | PCB Mount | 14 mm | 8.5 mm | 3.8 mm | SM91803AL | ||||||||
Mfr: HCTSM151207FAL-E TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount High Clearance and Creepage Transformer, -40 to +125 | 0In Stock | Power Transformer | 24 V | 12 V | 100 mA | PCB Mount | Dual Primary Winding | Dual Secondary Winding | 18.5 mm | 15 mm | 9.6 mm | ||||
Mfr: SM91259AL-E TTI: Not Assigned Bourns Power Transformers - Board Mount Flyback Transfomer, 8PIN, 4.0KVAC,-40C to +125C | 0In Stock | Power Transformers | PCB Mount | Single Primary Winding | Single Secondary Winding | 14.5 mm | 12 mm | 14 mm | |||||||
Mfr: HCTSM100308BAL-E TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount High Clearance and Creepage Transformer, -40 to +125 | 0In Stock | Transformer | PCB Mount | 15.7 mm | 10.8 mm | 7.5 mm | |||||||||
0In Stock | Transformer | PCB Mount | Single Primary Winding | Single Secondary Winding | 17.4 mm | 8.5 mm | 4.05 mm | SM91271AL | |||||||
Mfr: PDC060-FD20A12S TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount Power transformer, 60W, EFD20, 12V, SMD | 0In Stock | DC/DC Transformers | PCB Mount | PDC-FD | |||||||||||
Mfr: HCT80803EAL-E TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount 8.0mm Clearance and Creepage Transformer, 5.0kVDC,-40C to +125C | 0In Stock | Automotive Transformers | SMD/SMT | Single Primary Winding | Single Secondary Winding | 14.2 mm | 10.6 mm | 8 mm | HCT8xEAL | ||||||
Mfr: HCT81017EAL-E TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount 8.0mm Clearance and Creepage Transformer, 5.0kVDC,-40C to +125C | 0In Stock | Automotive Transformers | SMD/SMT | Single Primary Winding | Single Secondary Winding | 14.2 mm | 10.6 mm | 8 mm | HCT8xEAL | ||||||
Mfr: PLR025-EI22A05S TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount Planar Transformer, Forward 25W, Vout 05V | 0In Stock | Planar Transformers | 12.5 V, 35 V to 57 V | 5 V | 25 W | 5 A | SMD/SMT | Dual Primary Winding | Single Secondary Winding | 34 mm | 23 mm | 7.04 mm | PLR | ||
Mfr: HCT80403EAL-E TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount 8.0mm Clearance and Creepage Transformer, 5.0kVDC,-40C to +125C | 0In Stock | Automotive Transformers | SMD/SMT | Single Primary Winding | Single Secondary Winding | 14.2 mm | 10.6 mm | 8 mm | HCT8xEAL | ||||||
Mfr: HVMA03F40C-ST10S TTI: Not Assigned Bourns Power Transformers - Board Mount Flyback Transformer, 3W HVM ER9.5, Vout 14V | 0In Stock | Transformers | 3 W | PCB Mount | 9.5 mm | 10.3 mm | 13 mm | ||||||||
Mfr: PAD001-T764117S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Push-Pull Func-Insultn 3.3V 1:1.7 1W | Not Available Online | Isolation Transformers | 1 W | PCB Mount | 7.1 mm | 6.55 mm | 4 mm | ||||||||
Mfr: POE025-PD13120S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount POE transformer, 25W, EPD13, 12V | Not Available Online | POE - Power Over Ethernet Transformers | 12 V | SMD/SMT | 16.2 mm | 14 mm | 14.5 mm | POE-PD | |||||||
0In Stock | Power Transformers | PCB Mount | Single Primary Winding | Single Secondary Winding | 15.63 mm | 9 mm | 3.4 mm | SM91522AL | |||||||
Mfr: MAG-3002827 TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount | Not Available Online | Power Transformers | 75 VDC | 400 VDC | 1.6 kW | SMD/SMT | Single Primary Winding | Single Secondary Winding | 79.5 mm | 69.5 mm | 31 mm | MAG | |||
Mfr: HCTSM110304HAL-E TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount High Clearance and Creepage Transformer, -40 to +125 | 0In Stock | Power Transformer | PCB Mount | Dual Primary Winding | Dual Secondary Winding | 13.5 mm | 13.5 mm | 9.6 mm | |||||||
0In Stock | PCB Mount | Single Primary Winding | Single Secondary Winding | 17.4 mm | 8.5 mm | 4.05 mm | SM91270AL | ||||||||
Mfr: PLN060-ER20A05S TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount Planar transformer, 60W, ER20, Vout 5V | 0In Stock | Transformers | 36 V to 72 V | 5 V | 60 W | 12 A | SMD/SMT | Dual Primary Winding | Single Secondary Winding | 21 mm | 14 mm | 9 mm | PLN0xx-ER20 | ||
Mfr: HCT80809EAL-E TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount 8.0mm Clearance and Creepage Transformer, 5.0kVDC,-40C to +125C | 0In Stock | Automotive Transformers | SMD/SMT | Single Primary Winding | Single Secondary Winding | 14.2 mm | 10.6 mm | 8 mm | HCT8xEAL | ||||||
Mfr: HVMA01F35A-ST10S TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount Flyback Transformer, 1W HVM ER9.5, Vout 14V | 0In Stock | Transformers | 1 W | PCB Mount | Single Primary Winding | 10.3 mm | 9.5 mm | 13 mm | |||||||
0In Stock | Power Transformers | SMD/SMT | Single Primary Winding | Dual Secondary Winding | 11 mm | 10.9 mm | 6.5 mm |