Bourns - Power Transformers - Board Mount
184 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Secondary Current Rating | Mounting Style | Primary Winding | Secondary Winding | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 094929-002 TTI: 094929-002 Bourns Availability: 0In StockPower Transformers - Board Mount CURRENT TRANSFORMERS | 0In Stock | Flyback Transformers | 85 VAC to 265 VAC | 12 V | 22 W | 900 mA | PCB Mount | Quad Primary Winding | Quad Secondary Winding | 25 mm | 21 mm | 15 mm | |||
Mfr: 063929-001 TTI: 063929-001 Bourns Availability: 0In StockPower Transformers - Board Mount SP-E 16/5, LI=3,9mH 10 | 0In Stock | ||||||||||||||
Mfr: 063934-003 TTI: 063934-003 Bourns Availability: 0In StockPower Transformers - Board Mount SP-E 16/5, LI=0,89mH 10 | 0In Stock | ||||||||||||||
Mfr: HCTSM100304FL-E TTI: HCTSM100304FL-E Bourns Availability: 0In StockPower Transformers - Board Mount HCT Transformer, 10mm CR, 4+4PIN, 4.2kVAC,-40 to 125 C | 0In Stock | Transformers | SMD/SMT | 15.7 mm | 10.8 mm | 7.5 mm | HCT | ||||||||
Mfr: HCTSM80308BAL-E TTI: HCTSM80308BAL-E Bourns Availability: 0In StockPower Transformers - Board Mount PULSE TRANSFORMER AEC-Q200 | 0In Stock | Transformers | 350 mA | PCB Mount | 12.3 mm | 10.8 mm | 6.5 mm | HCTSM8 | |||||||
0In Stock | Transformers | 350 mA | PCB Mount | 12.3 mm | 10.8 mm | 6.5 mm | HCTSM8 | ||||||||
Mfr: POE025-PD13050S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount POE transformer, 25W, EPD13, 5V | Not Available Online | POE - Power Over Ethernet Transformers | 5 V | SMD/SMT | 16.2 mm | 14 mm | 14.5 mm | POE-PD | |||||||
Mfr: PLN050-ED21A05S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Planar transformer, 50W, EED20.9, Vout 5V | Not Available Online | Planar Transformers | 33 V to 57 V | 12.5 V | 50 W | 50 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 22.7 mm | 26 mm | 9.8 mm | PLN | ||
0In Stock | Flyback Transformers | 7 V to 24 V | 15 V | 2.25 W | 150 mA | PCB Mount | Dual Primary Winding | Dual Secondary Winding | 13.6 mm | 10.5 mm | 5.97 mm | BA60951CS | |||
Not Available Online | Flyback Transformers | 85 VAC to 265 VAC | 6 V | 22 W | 1.8 A | PCB Mount | Single Primary Winding | Dual Secondary Winding | 25 mm | 21 mm | 15 mm | SP-E | |||
Mfr: PDC003-EF13A04T TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Power transformer, 3W, EF12.6, 4.3V, THT | Not Available Online | DC/DC Transformers | PCB Mount | 13.5 mm | 10 mm | PDC-EF | |||||||||
Mfr: PDC020-FD15A12S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Power transformer, 20W, EFD15, 12V, SMD | Not Available Online | DC/DC Transformers | PCB Mount | PDC-FD | |||||||||||
Mfr: PDC015-FD15A05S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Power transformer, 15W, EFD15, 5V, SMD | Not Available Online | DC/DC Transformers | PCB Mount | PDC-FD | |||||||||||
Mfr: POE012-PD13120S TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount POE transformer, 12W, EPD13, 12V | 0In Stock | POE - Power Over Ethernet Transformers | 12 V | SMD/SMT | 16.2 mm | 14 mm | 14.5 mm | POE-PD | |||||||
0In Stock | Planar Transformers | 17.65 mm | 12.32 mm | ||||||||||||
Mfr: POE012-PD13050S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount POE transformer, 12W, EPD13, 5V | Not Available Online | POE - Power Over Ethernet Transformers | 5 V | SMD/SMT | 16.2 mm | 14 mm | 14.5 mm | POE-PD | |||||||
Not Available Online | Flyback Transformers | 85 VAC to 265 VAC | 12 V | 22 W | 900 mA | PCB Mount | Single Primary Winding | Dual Secondary Winding | 25 mm | 21 mm | 15 mm | SP-E | |||
Mfr: POE030-PD13050S TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount POE transformer, 30W, EPD13, 5V | 0In Stock | POE - Power Over Ethernet Transformers | 5 V | SMD/SMT | 16.2 mm | 14 mm | 14.5 mm | POE-PD | |||||||
Mfr: PLN060-ER20A03S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Planar transformer, 60W, ER20, Vout 3.3V | Not Available Online | Transformers | 36 V to 72 V | 3.3 V | 60 W | 18 A | SMD/SMT | Dual Primary Winding | Single Secondary Winding | 21 mm | 14 mm | 9 mm | PLN0xx-ER20 | ||
Mfr: POE060-FD20120S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount POE transformer, 60W, EFD20, 12V | Not Available Online | POE - Power Over Ethernet Transformers | 12 V | SMD/SMT | POE-FD | ||||||||||
Mfr: PLN070-ED21A05S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Planar transformer, 70W, EED20.9, Vout 5V | Not Available Online | Planar Transformers | 33 V to 57 V | 12 V | 70 W | 50 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 22.7 mm | 26 mm | 9.8 mm | PLN | ||
Mfr: PLN060-ER20A12S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Planar transformer, 60W, ER20, Vout 12V | Not Available Online | Transformers | 36 V to 72 V | 12 V | 60 W | 5 A | SMD/SMT | Dual Primary Winding | Single Secondary Winding | 21 mm | 14 mm | 9 mm | PLN0xx-ER20 | ||
Mfr: PDC025-FD20A05S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Power transformer, 25W, EFD20, 5V, SMD | Not Available Online | DC/DC Transformers | PCB Mount | PDC-FD | |||||||||||
Mfr: PDC025-FD20A12S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Power transformer, 25W, EFD20, 12V, SMD | Not Available Online | DC/DC Transformers | PCB Mount | PDC-FD | |||||||||||
Mfr: POE012-EP13033S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount POE transformer, 12W, EP13, 3.3V | Not Available Online | POE - Power Over Ethernet Transformers | 3.3 V | SMD/SMT | 15.1 mm | 14 mm | 14 mm | POE-EP |