78250 - Murata - Power Transformers - Board Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Secondary Current Rating | Mounting Style | Primary Winding | Secondary Winding | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock | 300 mA | SMD/SMT | 12.7 mm | 9 mm | 6.35 mm | 78250 | |||||||||
250In Stock | Through Hole | 9.52 mm | 9 mm | 6.35 mm | 78250 | ||||||||||
Mfr: 78250JVC-R TTI: 78250JVC-R Murata Power Solutions Availability: 0In StockPower Transformers - Board Mount MAX250 SM TFMR 1:1 4KV | 0In Stock | 300 mA | SMD/SMT | 12.7 mm | 9 mm | 6.35 mm | 78250 | ||||||||
0In Stock | 300 mA | SMD/SMT | 12.7 mm | 9 mm | 6.35 mm | 78250 | |||||||||
0In Stock | 300 mA | SMD/SMT | 12.7 mm | 9 mm | 6.35 mm | 78250 |