Taoglas - Power Transformers - Board Mount
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Secondary Current Rating | Mounting Style | Primary Winding | Secondary Winding | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | BMS Transformers | 57 VDC | SMD/SMT | Single Primary Winding | Single Secondary Winding | 12.75 mm | 9.4 mm | 2.2 mm | Stratos | ||||||
Not Available Online | BMS Transformers | 1.5 kVDC | SMD/SMT | Single Primary Winding | Single Secondary Winding | 31.5 mm | 12.5 mm | 9.5 mm | Stratos | ||||||
Not Available Online | BMS Transformers | 1 kVDC | SMD/SMT | Single Primary Winding | Single Secondary Winding | 7.62 mm | 8.89 mm | 5.72 mm | Stratos | ||||||
Not Available Online | BMS Transformers | 57 VDC | SMD/SMT | Single Primary Winding | Dual Secondary Winding | 12.7 mm | 9.45 mm | 5 mm | Stratos | ||||||
Mfr: TMYB1-391NL TTI: Not Assigned Taoglas Availability: Not Available OnlinePower Transformers - Board Mount | Not Available Online | BMS Transformers | 1.5 kVDC | SMD/SMT | Single Primary Winding | Single Secondary Winding | 14.81 mm | 11.68 mm | 5 mm | Stratos | |||||
Not Available Online | BMS Transformers | 1 kVDC | SMD/SMT | Single Primary Winding | Single Secondary Winding | 14.8 mm | 14.7 mm | 4.85 mm | Stratos | ||||||
Not Available Online | BMS Transformers | 1 kVDC | SMD/SMT | Single Primary Winding | Single Secondary Winding | 12.7 mm | 9.5 mm | 5.1 mm | Stratos |