Power Transformers - Board Mount
2.607 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Secondary Current Rating | Mounting Style | Primary Winding | Secondary Winding | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Transformers | SMD/SMT | Single Primary Winding | Dual Secondary Winding | 18.63 mm | 12.5 mm | 8.75 mm | HXE2 | |||||||
Mfr: PGG6457.034NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Transformers - Board Mount IV=4200V SMT Reinforced 13mm TR=3:04 15.6mm L 16.5mm W 7.1mm H | 0In Stock | Power Transformers | PCB Mount | Dual Primary Winding | Dual Secondary Winding | 15.6 mm | 15.6 mm | 7.1 mm | PGG6457 | ||||||
Mfr: PAG6356.085NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Transformers - Board Mount IV=5000 SMT REINFORCED 8.3mm 8CT:5CT | 0In Stock | High Isolation Power Transformers | 10 W | SMD/SMT | Single Primary Winding | Single Secondary Winding | 13.2 mm | 10.3 mm | 12.5 mm | PAG6356 | |||||
Mfr: SM91243L-E TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount Power Transformer, 3+3 PINs, -40C to +125C | 0In Stock | Power Transformers | PCB Mount | Single Primary Winding | Dual Secondary Winding | 16.4 mm | 10.6 mm | 7.7 mm | |||||||
Mfr: SM91574AL-E TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount BMS Transformer/CMC, 6PIN, SGL,3KVAC,-40C to +125C | 0In Stock | BMS Transformers | PCB Mount | Dual Primary Winding | Dual Secondary Winding | 8.12 mm | 6.93 mm | 5.95 mm | |||||||
Mfr: HCT80201EAL-E TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount 8.0mm Clearance and Creepage Transformer, 5.0kVDC,-40C to +125C | 0In Stock | Automotive Transformers | SMD/SMT | Single Primary Winding | Single Secondary Winding | 14.2 mm | 10.6 mm | 8 mm | HCT8xEAL | ||||||
Mfr: HCT80308EAL-E TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount 8.0mm Clearance and Creepage Transformer, 5.0kVDC,-40C to +125C | 0In Stock | Automotive Transformers | SMD/SMT | Single Primary Winding | Single Secondary Winding | 14.2 mm | 10.6 mm | 8 mm | HCT8xEAL | ||||||
Mfr: HCT80910EAL-E TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount 8.0mm Clearance and Creepage Transformer, 5.0kVDC,-40C to +125C | 0In Stock | Automotive Transformers | SMD/SMT | Single Primary Winding | Single Secondary Winding | 14.2 mm | 10.6 mm | 8 mm | HCT8xEAL | ||||||
0In Stock | |||||||||||||||
Not Available Online | POE - Power Over Ethernet Transformers | ||||||||||||||
Mfr: PA0367ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Transformers - Board Mount SMD Flyback Xfmr 18uH 18Ohms LwPrfl | 0In Stock | Flyback Transformers | 11.68 mm | 11.68 mm | 5.2 mm | ||||||||||
Mfr: PA1133NLT TTI: Not Assigned Pulse Electronics Power Transformers - Board Mount SMD HiFreq WireWound 253.4uH .42Ohms | 0In Stock | POE - Power Over Ethernet Transformers | |||||||||||||
0In Stock | POE - Power Over Ethernet Transformers | ||||||||||||||
0In Stock | Through Hole | 15 mm | 15 mm | 12 mm | 76250ENC | ||||||||||
Mfr: 76253/35ENC TTI: Not Assigned Murata Power Solutions Availability: 0In StockPower Transformers - Board Mount MAX 253 TX 120UH 20VUS EN | 0In Stock | Transformers | 3.3 V | 5 V | 500 mW | 100 mA | Through Hole | Single Primary Winding | Single Secondary Winding | 15 mm | 15 mm | 12 mm | 76253/XXENC | ||
Mfr: CTX02-13834 TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Transformers - Board Mount PUSH-PULLER11/5VER | 0In Stock | CTX02 | |||||||||||||
Mfr: 78253/35JC TTI: Not Assigned Murata Power Solutions Availability: 0In StockPower Transformers - Board Mount TFMR 1:2.27 SM MAX253 MAXIM | 0In Stock | 3.3 V | 5 V | 500 mW | 100 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
Mfr: PMT6709NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Transformers - Board Mount 23.5uH DCR=0.23mOhms 3750VRMS2W LLC/SiC GaN Isolation | 0In Stock | Power Transformer | 6 V to 9 V | 22 V to 28 V | 2 W | PCB Mount | Single Primary Winding | Single Secondary Winding | 17.2 mm | 11 mm | 8.5 mm | PMT | |||
Mfr: HCTSM110102HAL-E TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount High Clearance and Creepage Transformer, -40 to +125 | 0In Stock | Power Transformer | PCB Mount | Dual Primary Winding | Dual Secondary Winding | 13.5 mm | 13.5 mm | 9.6 mm | |||||||
0In Stock | Planar Transformers | 18 V to 36 V | 5 V | 150 W | Through Hole | Triple Primary Winding | Triple Secondary Winding | 29.72 mm | 22.86 mm | 16 mm | |||||
Not Available Online | BMS Transformers | 57 VDC | SMD/SMT | Single Primary Winding | Single Secondary Winding | 12.75 mm | 9.4 mm | 2.2 mm | Stratos | ||||||
0In Stock | Power Transformers | 4.3 kV | PCB Mount | 16.34 mm | 9.5 mm | 6 mm | BMS | ||||||||
0In Stock | Planar Transformers | 18 V to 36 V | 12 V | 150 W | Through Hole | Triple Primary Winding | Triple Secondary Winding | 26.99 mm | 16 mm | ||||||
Mfr: PA5111.003NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Transformers - Board Mount 80uH 3kV 10% | 0In Stock | ||||||||||||||
Mfr: PM2180.011NL TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Transformers - Board Mount | 0In Stock |