Power Transformers - Board Mount
2.607 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Secondary Current Rating | Mounting Style | Primary Winding | Secondary Winding | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PH9084.011NLT TTI: PH9084.011NLT Pulse Electronics Availability: 0In StockPower Transformers - Board Mount 456uH 1.5kV Iso 1CT:1CT EE5 20% | 0In Stock | 1 W | SMD/SMT | Dual Primary Winding | Dual Secondary Winding | 8.2 mm | 6.6 mm | 5.35 mm | PH9084.XXXNLT | |||||||
Mfr: 78250JVC-R TTI: 78250JVC-R Murata Power Solutions Availability: 0In StockPower Transformers - Board Mount MAX250 SM TFMR 1:1 4KV | 0In Stock | 300 mA | SMD/SMT | 12.7 mm | 9 mm | 6.35 mm | 78250 | |||||||||
Mfr: PM2190.011NLT TTI: PM2190.011NLT Pulse Electronics Availability: 0In StockPower Transformers - Board Mount 1CT:1CT Iso5000V SMT 5kVrms AEC-Q200 | 0In Stock | Isolation Transformers | SMD/SMT | Dual Primary Winding | Dual Secondary Winding | 10 mm | 10 mm | 12.5 mm | PM2190.xxxNLT | |||||||
0In Stock | ||||||||||||||||
Mfr: PH9185.038NLT TTI: PH9185.038NLT Pulse Electronics Availability: 0In StockPower Transformers - Board Mount SMD Hi Isolation Pwr 310uH 1Ohm | 0In Stock | 10 mm | 10 mm | 12.5 mm | ||||||||||||
Mfr: 76253/55ENC TTI: 76253/55ENC Murata Power Solutions Power Transformers - Board Mount MAX 253 TX 250UH 20VUS EN | 0In Stock | 5 V | 5 V | Through Hole | 15 mm | 15 mm | 12 mm | 76253/XXENC | ||||||||
Mfr: PA3855.002NLT TTI: PA3855.002NLT Pulse Electronics Power Transformers - Board Mount SMD HiFreq WireWound 48uH .12Ohms | 0In Stock | Flyback Transformers | 17.65 mm | 14.5 mm | 14 mm | EP13Plus | ||||||||||
Mfr: 78253/55JVC TTI: 78253/55JVC Murata Power Solutions Availability: 0In StockPower Transformers - Board Mount TFMR 1:1.33, 4KV SM MAX253 MAX | 0In Stock | 5 V | 5 V | 1 W | 200 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | ||||
Mfr: PA3855.006NLT TTI: PA3855.006NLT Pulse Electronics Availability: 0In StockPower Transformers - Board Mount SMD HiFreq WireWound 21uH .18Ohms | 0In Stock | Flyback Transformers | 17.65 mm | 14.5 mm | 14 mm | EP13Plus | ||||||||||
Mfr: 78253/55JVC-R TTI: 78253/55JVC-R Murata Power Solutions Power Transformers - Board Mount 5VIN 5VOUT 200MA 4000VDC | 0In Stock | 5 V | 5 V | 1 W | 200 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | ||||
Mfr: HCTSM150102HL-E TTI: HCTSM150102HL-E Bourns Availability: 0In Stock2.400 On Order Expected 23-Aug-27 Power Transformers - Board Mount HCT Transformer, 15mm CR, 3+3PIN, 7.62kVDC,-40 to 125 C | 0In Stock2.400 On Order Expected 23-Aug-27 | Transformers | SMD/SMT | 21.3 mm | 15 mm | 9.6 mm | HCT | |||||||||
0In Stock | POE - Power Over Ethernet Transformers | |||||||||||||||
0In Stock | Gate Drive Transformers | |||||||||||||||
0In Stock900 On Order Expected 21-Apr-27 | Forward Transformers | PCB Mount | 14 mm | 13.11 mm | 12.32 mm | |||||||||||
Mfr: PA3856.004NLT TTI: PA3856.004NLT Pulse Electronics Availability: Not Available OnlinePower Transformers - Board Mount SMD HiFreq WireWound 128uH .41Ohms | Not Available Online | Forward Transformers | 17.65 mm | 14.5 mm | 14 mm | EP13Plus | ||||||||||
Mfr: SM91806AL-E TTI: SM91806AL-E Bourns Availability: 0In StockPower Transformers - Board Mount BMS Planar Transformer, SGL, 6PIN, 4.3kVDC,-40C to +125C | 0In Stock | Planar Transformers | PCB Mount | Dual Primary Winding | Dual Secondary Winding | 17 mm | 8.5 mm | 5.5 mm | SM91806AL | |||||||
Mfr: HCTSM80102AAL-E TTI: HCTSM80102AAL-E Bourns Availability: 0In StockPower Transformers - Board Mount PULSE TRANSFORMER AEC-Q200 | 0In Stock | Transformers | 350 mA | PCB Mount | 12.3 mm | 10.8 mm | 6.5 mm | HCTSM8 | ||||||||
0In Stock4 On Order Expected 21-Jan-27 | Forward Transformers | |||||||||||||||
0In Stock | SMD/SMT | 10.16 mm | 8.99 mm | 9.79 mm | 78485 | |||||||||||
Mfr: SM91208L-E TTI: SM91208L-E Bourns Availability: Not Available OnlinePower Transformers - Board Mount Push-Pull Transformer, 4+4 PINS, 12V to 15V for SN6507,-40C to +125C | Not Available Online | Transformers | SMD/SMT | 11.8 mm | 13.2 mm | 11.6 mm | ||||||||||
Mfr: SM91527L-E TTI: SM91527L-E Bourns Availability: 0In StockPower Transformers - Board Mount TRANSFORMER AEC-Q200 | 0In Stock | BMS Transformers | PCB Mount | Single Primary Winding | Single Secondary Winding | 31.5 mm | 12.5 mm | 9.5 mm | SM91527L | SM91527L | ||||||
Mfr: SM91509AL-E TTI: SM91509AL-E Bourns Availability: 0In StockPower Transformers - Board Mount TRANSFORMER AEC-Q200 | 0In Stock | BMS Transformers | PCB Mount | Single Primary Winding | Single Secondary Winding | 14.81 mm | 11.68 mm | 5 mm | SM91509AL-E | |||||||
0In Stock | POE - Power Over Ethernet Transformers | 60 W | 17.7 mm | 14 mm | 12.7 mm | PA | ||||||||||
Mfr: SM91525AL-E TTI: SM91525AL-E Bourns Power Transformers - Board Mount BMS Transformer/CMC,6PIN,SGL,4.3kVDC | 0In Stock | BMS Transformers | PCB Mount | Single Primary Winding | Single Secondary Winding | 8.38 mm | 7.68 mm | 4.95 mm | ||||||||
Mfr: HCT80304EAL-E TTI: HCT80304EAL-E Bourns Availability: 0In StockPower Transformers - Board Mount 8.0mm Clearance and Creepage Transformer, 5.0kVDC,-40C to +125C | 0In Stock | Automotive Transformers | SMD/SMT | Single Primary Winding | Single Secondary Winding | 14.2 mm | 10.6 mm | 8 mm | HCT8xEAL |