76253/XXENC - Power Transformers - Board Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Secondary Current Rating | Mounting Style | Primary Winding | Secondary Winding | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 76253/55ENC TTI: 76253/55ENC Murata Power Solutions Power Transformers - Board Mount MAX 253 TX 250UH 20VUS EN | 0In Stock | 5 V | 5 V | Through Hole | 15 mm | 15 mm | 12 mm | 76253/XXENC | |||||||
Mfr: 76253/35ENC TTI: Not Assigned Murata Power Solutions Availability: 0In StockPower Transformers - Board Mount MAX 253 TX 120UH 20VUS EN | 0In Stock | Transformers | 3.3 V | 5 V | 500 mW | 100 mA | Through Hole | Single Primary Winding | Single Secondary Winding | 15 mm | 15 mm | 12 mm | 76253/XXENC |