PLN - Power Transformers - Board Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Secondary Current Rating | Mounting Style | Primary Winding | Secondary Winding | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLN048-ED21A12S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Planar transformer, 48W, EED20.9, Vout 12V | Not Available Online | Planar Transformers | 33 V to 57 V | 14 V | 48 W | 50 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 22.7 mm | 26 mm | 9.8 mm | PLN | ||
Mfr: PLN070-ED21A05S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Planar transformer, 70W, EED20.9, Vout 5V | Not Available Online | Planar Transformers | 33 V to 57 V | 12 V | 70 W | 50 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 22.7 mm | 26 mm | 9.8 mm | PLN | ||
Mfr: PLN050-ED21A05S TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Planar transformer, 50W, EED20.9, Vout 5V | Not Available Online | Planar Transformers | 33 V to 57 V | 12.5 V | 50 W | 50 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 22.7 mm | 26 mm | 9.8 mm | PLN |