• LED Power Supplies

LMD400 - Cree LED - LED Power Supplies

2 Results
2 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: LMD400-0048-C940-7030000
TTI: Not Assigned
Cree LED
Availability:

Not Available Online

Obsolete
LED Power Supplies 120-277V Universal 0-10V dimming, 48W

Not Available Online

Call
or
View Details
Constant Voltage (CV)
940 mA
22 VDC to 44 VDC
48 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
90 mm (3.543 in)
90 mm (3.543 in)
35 mm (1.378 in)
Medical, Industrial
LMD400
IP20
LMD400-0048-C940-2020000 Cree LED
Datasheet
Mfr: LMD400-0048-C940-2020000
TTI: Not Assigned
Cree LED
Availability:

Not Available Online

Obsolete
LED Power Supplies 48W Dimming Dvr

Not Available Online

Call
or
View Details
Constant Voltage (CV)
940 mA
46 VDC
50 W
220 VAC to 240 VAC
With Dimming
1 Output
Screw
205 mm (8.071 in)
80 mm (3.15 in)
35 mm (1.378 in)
Medical, Industrial
LMD400