• LED Power Supplies

LMD800 - Cree LED - LED Power Supplies

1 Results
1 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
LMD800-0120-C2A0-7030000 Cree LED
Datasheet
Mfr: LMD800-0120-C2A0-7030000
TTI: Not Assigned
Cree LED
Availability:

Not Available Online

Obsolete
LED Power Supplies 120-277V Universal 0-10V dimming, 120W

Not Available Online

Call
or
View Details
Constant Voltage (CV)
2 A
10 VDC
120 W
120 VAC to 277 VAC
With Dimming
1 Output
Screw
160 mm (6.299 in)
63 mm (2.48 in)
47 mm (1.85 in)
Medical, Industrial
LMD800
IP20