Antennas
8.811 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APAE1590R2540AKDB1-T TTI: APAE1590R2540AKDB1-T ABRACON Availability: 6.250In StockAntennas PCB ANTENNA 1590MHZ | 6.250In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.598 GHz | 1.608 GHz | GLONASS, GPS | Patch | Ceramic | 35 MHz | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 1.575 GHz, 1.5975 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 25 mm | 25 mm | 4 mm | APAE | Box | ||||||||||||||||
Mfr: FXUB66.01.0150C TTI: FXUB66.01.0150C Taoglas Availability: 300In StockAntennas Maximus Ultra Wide Band Flex Antenna 700MHz to 6GHz with 150mm 1.37 SMA(M) | 300In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | T-Pad Flex | 2.7 dBi, 3.8 dBi, 5 dBi, 5 dBi, 5 dBi, 3.5 dBi, 3.8 dBi, 6.4 dBi, 5.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.4 GHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5 GHz | Ultra Wide-band Application | 120.4 mm | 50.4 mm | 0.2 mm | 150 mm RF1.37 | Maximus | Bulk | ||||||||
Mfr: 2069940100 TTI: 206994-0100 Molex Availability: 768In StockAntennas 2.4GHz/5GHz Flxble 6.4mmx15.4mm 100mm | 768In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | PCB Trace | I-Bar Flex | 3.6 dBi | 50 Ohms | 2 Band | Adhesive Mount | SMD/SMT | IPEX MHF | 2.45 GHz, 5.5 GHz | 15.4 mm | 6.4 mm | 0.15 mm | 100 mm Coax | 206994 | Tray | 2069940100 02069940100 | |||||||||||||
Mfr: ANT-433-CW-QW-SMA TTI: ANT-433-CW-QW-SMA TE Connectivity / Linx Technologies Availability: 300In StockAntennas SMA Connectorized 1/4 Wave Whip 433MHz | 300In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 400 MHz | 470 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Whip | Straight | 3.3 dBi | 70 MHz | 50 Ohms | 1.9 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | SMA Male | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 178 mm | QW | Bulk | |||||||||||||
Mfr: 2072350100 TTI: 207235-0100 Molex Availability: 1.920In StockAntennas 824-2170MHz Cellular Flexible Ant 100mm | 1.920In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | T-Bar Flex | 0 dBi, 4.3 dBi | 2 Band | Adhesive Mount | Connector | IPEX MHF | 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1.71 GHz, 1.85 GHz, 1.99 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 100 mm Coax | 207235 | Tray | 02072350100 2072350100 | |||||||||||||
Mfr: 2067640100 TTI: 206764-0100 Molex Availability: 960In StockAntennas ISM Dipole Flex Ant 868/915 MHz 100MM | 960In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Dipole | 863 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox, LPWAN | IoT, ISM, Neul | PCB Trace | T-Bar Flex | 1.2 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | U.FL Female | 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz | 87.4 mm | 12.4 mm | 0.1 mm | 100 mm Coax | 206764 | Bulk | 02067640100 | ||||||||||||||
2.400In Stock26.400 On Order Expected | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded Dipole | 2.4 GHz | 5.825 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Stamped | Metal | 1.5 dBi, 2.6 dBi | 50 Ohms | 1.5:1, 1.6:1 | 500 mW | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 2.4 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 17.85 mm | 6.9 mm | 4.3 mm | 1000146 | Reel | |||||||||||||
Mfr: 1461530250 TTI: 146153-0250 Molex Availability: 1.176In Stock3.696 On Order Expected Antennas 2.4/5G dual band Flex*250mm assy | 1.176In Stock3.696 On Order Expected | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Tray | 1461530250 01461530250 | ||||||||||||||||||||||||||||||||||
Mfr: 2042870100 TTI: 204287-0100 Molex Availability: 2.400In Stock2.400 On Order Expected 25-Feb-27 Antennas 433MHz Flex Antenna with cable 100mm | 2.400In Stock2.400 On Order Expected 25-Feb-27 | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 433 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM, RFID | PCB Trace | T-Bar Flex | 0.7 dB | 433 MHz | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | 433 MHz | 90 mm | 40 mm | 0.1 mm | 100 mm Coax | 204287 | Reel | 2042870100 02042870100 | ||||||||||||||
Mfr: 9000046-XLPDNB TTI: 9000046-XLPDNB KYOCERA AVX Availability: 100In StockAntennas ISM 868/960MHz Exter nal Whip Black SMA C | 100In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 848 MHz | 915 MHz | Cellular (NBIoT, LTE) | LoRa, LPWA, RPMA, SigFox | IoT | Whip | Straight | 1 dBi | 50 Ohms | 2.3:1 | - 40 C | + 120 C | 1 Band | Panel Mount | Connector | SMA Male | 881.5 MHz | Tracking, Smart Metering, Smart Home, Healthcare, Digital Signage | 101 mm | 9000046 | Bulk | ||||||||||||||
Mfr: TI.85.2113 TTI: TI.85.2113 Taoglas Availability: 200In StockAntennas TI.85.2113 2dBi 868MHz Terminal Mount Dipole Antenna | 200In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 860 MHz | 870 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | ISM | Whip | Tilt/Swivel | 1.31 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | Smart Metering, Remote Monitoring, Industrial IoT, Connected Enterprise | 198 mm | Bulk | |||||||||||||||
Mfr: TI.08.C.0112 TTI: TI.08.C.0112 Taoglas Availability: 300In StockAntennas TI.08.C 868MHz Terminal Antenna SMA(M)RA | 300In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 863 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Whip | Stubby Right Angle | 1.75 dBi, 2.43 dBi | 50 Ohms | 50 W | - 40 C | + 70 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz, 915 MHz | Smart Lighting, Remote Monitoring, IoT Devices, Smart Metering | 53 mm | 17 mm | Bulk | |||||||||||||
Mfr: GW.15.2113 TTI: GW.15.2113 Taoglas Availability: 500In StockAntennas GW.15 2.4GHz Dipole Antenna SMA(M) Hinged | 500In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Tilt/Swivel | 3 dBi | 50 Ohms | 1.8 | 1 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Wireless Application, ISM Application | 108.5 mm | 31.5 mm | IP65 | RG-178 | Bulk | ||||||||||
Mfr: GW.26.0151 TTI: GW.26.0151 Taoglas Availability: 100In StockAntennas GW.26 2.4GHz Monopole Antenna RP-SMA(M) | 100In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Monopole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 1.8 dBi | 100 MHz | 50 Ohms | 1 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Wireless Application, ISM Application | 30.3 mm | IP65 | Bulk | ||||||||||||
Mfr: TG.22.0111 TTI: TG.22.0111 Taoglas Availability: 500In StockAntennas TG.22 3G/2G Cellular Connector Mount Monopole, SMA(M) | 500In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Whip | Straight | 1.24 dBi, 1.91 dBi, 2.51 dBi, 3.23 dBi, 2.89 dBi | 50 Ohms | 3.5 | 20 W | - 40 C | + 85 C | 6 Band | Panel Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Remote Monitoring | 48 mm | Bulk | ||||||||||||||||
Mfr: TG.66.A113 TTI: TG.66.A113 Taoglas Availability: 300In StockAntennas Wideband 600-6000MHz 5G/4G Connector Mount Monopole Antenna - Hinged SMA Male | 300In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 617 MHz | 5.925 GHz | 50 Ohms | 10 W | - 40 C | + 85 C | Monopole | 8 Band | Connector | SMA Male | 70.3 mm | Bulk | ||||||||||||||||||||||||
Mfr: W4P42X8W04-U100D3B0A TTI: W4P42X8W04-U100D3B0A KYOCERA AVX Availability: 400In StockAntennas Wi-Fi 6E/7 2W 2.4-6GHz 50Ohms 42.6x8.61X0.53mm | 400In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: X9003019-W3DRMB TTI: X9003019-W3DRMB KYOCERA AVX Availability: 600In StockAntennas Wi-Fi 6E & 7 Externa l Whip Hinged anten | 600In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: FXUB66.54.0150C TTI: FXUB66.54.0150C Taoglas Availability: 100In StockAntennas FXUB66.54.0150C Maximus Wide Band 5G/4G 600-6000MHz Flexible PCB Antenna | 100In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 600 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | T-Pad Flex | - 2.4 dB | 50 Ohms | 5 W | - 40 C | + 85 C | 9 Band | Adhesive Mount | Connector | I-PEX MHF 4L | 700 MHz, 850 MHz, 900 MHz, 1.4 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.4 GHz | Ultra Wide-band Application | 120.4 mm | 50.4 mm | 0.2 mm | 150 mm RF1.37 | Bulk | |||||||||
Mfr: MFX3.07.0150C TTI: MFX3.07.0150C Taoglas Availability: 100In StockAntennas MFX3.07 NB-IoT / CAT M1 Wideband Flexible Antenna | 100In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 3 GHz | Cellular (NBIoT, LTE), GSM | PCB Trace | I-Bar Flex | 0.21 dBi, 0.36 dBi, 3.07 dBi, 3.1 dBi, 3.68 dBi, 4.51 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | IPEX MHF1 | 700 MHz, 1.7 GHz, 1.9 GHz | Automotive, Medical, Smart City, Smart Meter | 96 mm | 21 mm | 0.2 mm | 150 mm RG1.37 | Bulk | ||||||||||||||
Mfr: GSA.8827.A.101111 TTI: GSA.8827.A.101111 Taoglas Availability: 100In StockAntennas Phoenix GSA.8827 5G/4G I-Bar Adhesive Antenna, SMA(M), 1m RG-174 | 100In Stock | Multiprotocol Antennas | Vehicle Antennas | Dipole | 703 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN | Module | I-Bar | - 0.7 dBi, 0.49 dBi, 0.51 dBi, - 0.93 dBi, - 0.67 dBi, - 0.47 dBi, - 0.36 dBi, - 1.66 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 8 Band | Adhesive Mount | Connector | SMA Male | 750 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz | First Tier Automotive Application | 105 mm | 30 mm | 7.7 mm | IP65 | RG174 | Phoenix | Bulk | ||||||||||
Mfr: TG.08.0113 TTI: TG.08.0113 Taoglas Availability: 500In StockAntennas TG.08 Cellular / GPS / GLONASS / Galileo / BeiDou Monopole Antenna oe10*72mm | 500In Stock | Multiprotocol Antennas | Outdoor Antennas | Monopole | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | Whip | Tilt/Swivel | - 6.46 dBi, - 4.93 dBi, - 1.42 dBi, - 1.07 dBi, - 0.61 dBi, - 0.02 dBi, 0.66 dBi, 0.33 dBi, 0.36 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Routers, Vehicle Tracking Devices, Telematics Devices, Remote Monitoring Systems | 72 mm | Bulk | ||||||||||||||||
Mfr: GA.110.101111 TTI: GA.110.101111 Taoglas Availability: 100In StockAntennas GA.110 4G/3G/2G LTE Flexible Magnetic Whip Antenna, 1M RG-174 | 100In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 3.5 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSDPA, GPRS, EDGE | Galileo, GPS | 802.11, WiFi, WLAN | Whip | Straight with Base | 1.8 dBi, 2.6 dBi, 1.3 dBi, 2.5 dBi, 2.3 dBi, 3.9 dBi, 2.9 dBi, 0.6 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 8 Band | Magnetic Mount | Connector | SMA Male | 750 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.55 GHz, 3.5 GHz | Cellular Application, Wireless Application | 298 mm | 1 M RG174 | Bulk | ||||||||||||||
Mfr: TS.07.0113 TTI: TS.07.0113 Taoglas Availability: 500In StockAntennas TS.07.0113 GPS/GLONASS/GALILEO/BeiDou Terminal Antenna Hinged SMA(M) | 500In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Monopole | 1.561 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GPS | Whip | Tilt/Swivel | - 0.79 dBi, - 0.55 dBi, - 0.23 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 1.561 GHz, 1.575 GHz, 1.602 GHz | Vehicle Tracking Devices, Telematics Devices, Remote Monitoring Systems | 72 mm | Bulk | |||||||||||||||||
Mfr: ANT-W63WS1-SMA TTI: ANT-W63WS1-SMA TE Connectivity / Linx Technologies Availability: 200In StockAntennas WIFI 6/WIFI 6E MULTIBAND | 200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 6 GHz | Bluetooth, BLE | 2G/4G/5G, Cellular (NBIoT, LTE) | 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | Whip | Blade Tilt / Swivel | 7.7 dBi | 50 Ohms | 2.3 | 5 W | - 20 C | + 65 C | 3 Band | Connector | Connector | SMA Male | 2.4 GHz, 5 GHz, 6 GHz | Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring | 85.5 mm | 16.4 mm | W63WS | Bulk |