RAD - Antennas
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 900 MHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11 | RFID | Whip | Straight | 7 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | Bracket Mount | Connector | N Female | 900 MHz | 60.9 cm | IP65 | RAD | RAD-ISM-900-ANT-OMNI-5 RADISM900ANTOMNI5 | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT | Whip | Straight | 5 dBi | 50 Ohms | - 20 C | + 65 C | 1 Band | Panel Mount | Connector | SMA Male | 2.4 GHz | 187 mm | IP55 | RAD | RAD-ISM-2400-ANT-OMNI-5-0 RADISM2400ANTOMNI50 | ||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 900 MHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11 | RFID | Collinear | Fiberglass | 8 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | Bracket Mount | Connector | N Female | 900 MHz | 180.34 cm | IP65 | RAD | RAD-ISM-900-ANT-OMNI-FG-6-N RADISM900ANTOMNIFG6N | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 5.8 GHz | ISM | ISM | 419 mm | IP65 | RAD | RAD-ISM-5800-ANT-OMNI-10-N RADISM5800ANTOMNI10N | ||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Omnidirectional | 2.4 GHz | 2.5 GHz | 2 dBi | 2.4 GHz to 2.5 GHz | 50 Ohms | 2 | 10 W | - 20 C | + 65 C | 1 Band | Bracket Mount | MCX Male | ISM | 7.8 mm | 82.5 mm | IP65 | RAD | Bulk | RAD-ISM-2400-ANT-OMNI-2-1 RADISM2400ANTOMNI21 | |||||||||||||||||
Not Available Online | Unspecified Antennas | RAD | RAD-SOL-BAT-12-40 RADSOLBAT1240 | ||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 1/4 Wave | 890 MHz | 960 MHz | - 40 C | + 75 C | 1 Band | N Type | ISM | 88.9 mm | RAD | RAD-ISM-_900-ANT-OMNI-0-N RADISM900ANTOMNI0N | ||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 5.2 GHz | ISM | ISM | 419 mm | IP65 | RAD | RAD-ISM-5250-ANT-OMNI-10-N RADISM5250ANTOMNI10N | ||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Omnidirectional | 2.4 GHz | 2.4 GHz | 3 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | Bracket Mount | Connector | SMA Male | ISM | 86 mm | 43 mm | IP55 | RAD | RAD-ISM-2400-ANT-VAN-_3-0-SMA RADISM2400ANTVAN30SMA |
- 1
- 2