Antennas
8.811 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | GPS | Helical | Chip | 1.3 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.57542 GHz | Satellite Navigation | 5 mm | 2.5 mm | 5.5 mm | Reel | |||||||||||||||||||
Mfr: WLP.2450.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WLP.25 2.4GHz 25*25*4.5mm Ceramic Patch Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Patch | Ceramic | 5 dBi | 85 MHz | 50 Ohms | 2 | - 40 C | + 105 C | 1 Band | Adhesive Mount | Pin | 2.45 GHz | Wireless Application | 25 mm | 25 mm | 4 mm | Bulk | ||||||||||||
Mfr: AP.12F.07.0045A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AP.12F GPS/GALILEO 2 Stage Active Patch 13.4*13.4*6mm, 45mm 1.13mm, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 23 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 1.57542 GHz | Satellite Applications | 12 mm | 12 mm | 3.5 mm | 45 mm RF1.13 | Tray | ||||||||||||||
Mfr: PC81.07.0100A.db TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC81 868MHz ISM Mini PCB Antenna 100mm 1.13, I-PEX MHFIU.FL | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 868 MHz | 870 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | PCB Trace | I-Bar | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | IPEX MHF | 868 MHz | ISM Application | 34 mm | 7 mm | 0.8 mm | 100 mm RF1.13 | Bulk | ||||||||||||||
Mfr: FXP810.09.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/4.9-6GHz FlexPCB 1.37 MMCX(M)RA | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 5.8 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 1.5 dBi, 5.1 dBi | 50 Ohms | 1.7:1 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MMCX Male Right Angle | 2.45 GHz, 5.5 GHz | Wireless Application | 31 mm | 31 mm | 0.1 mm | 100 mm RF1.37 | Freedom | Bulk | |||||||||
Mfr: IS.04.B.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules IS.04 868MHz 2dBi Permanent Mount Antenna, 3m RG-174 | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 868 MHz | 870 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | ISM, RFID | Module | Dome | 1.98 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 868 MHz | Mesh Networks, Vehicle Assets, Outdoor Assets, ISM Application | 29 mm | IP67, IP69K | RG174 | Hercules | Bulk | |||||||||||
Mfr: GP.1575.25.2.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GP.1575.25.2.A.02 25*25*2mm GPS/Galileo 1575.42MHz Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57342 GHz | 1.57742 GHz | Galileo, GPS | Patch | Ceramic | 2 dBi | 5 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 1.57542 GHz | Navigation, Position Tracking System | 25 mm | 25 mm | 2 mm | Tray | |||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 868 MHz | 870 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | ISM, RFID | Loop | Chip | 1.5 dBi | 26 MHz | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing | 10 mm | 3.2 mm | 0.5 mm | ILA.02 | Reel | ||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Loop Antenna | 902 MHz | 928 MHz | ISM | Loop | Chip | 1.5 dBi | 26 MHz | 50 Ohms | 6:1 | 5 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | Cellular | 10 mm | 3.2 mm | 0.5 mm | ILA.01 | Reel | |||||||||||||||
Mfr: AP.25E.07.0054A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AP.25E GPS/GALILEO 1 Stage Active 25mm Patch on 35mm Ground Plane 35*35*4.5mm, 54mm 1.13, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 15 dB | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 1.57542 GHz | Satellite Applications | 25 mm | 25 mm | 4.5 mm | 54 mm RF1.13 | Tray | ||||||||||||||
Mfr: AP.25F.07.0078A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AP.25F GPS/GALILEO 2 Stage Active Patch 25*25*8mm, 78mm oe1.13, I-PEX MHFIU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 30 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 1.57542 GHz | Satellite Applications | 25 mm | 25 mm | 8 mm | RF1.13 | Tray | ||||||||||||||
Mfr: GW.11.A153 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GW.11.A153 2.4GHz Dipole Antenna RP-SMA(M) Hinged | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.4835 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | Whip | Tilt/Swivel | 2.3 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | 4 Band | Panel Mount | Connector | RP-SMA Male | 2.437 GHz, 2.4405 GHz, 2.44175 GHz, 2.445 GHz | Wireless Application, ISM Application | 84 mm | RG-178 | Bulk | |||||||||||||
Mfr: PC30.09.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 850/900/1800/1900/.. ./2100MHz Cell 1.13 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | PCB Trace | I-Bar | 2 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | PCB Mount | Connector | MMCX Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 74.7 mm | 8.2 mm | 0.8 mm | 100 mm RF1.13 | Bulk | |||||||||||||||
Mfr: FXP290.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP290 915MHz 1.5dBi Flex PCB Antenna, 100mm 1.13, I-PEX MHFIU.FL | Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM | PCB Trace | I-Bar Flex | 1.5 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF2 | 915 MHz | ISM Application | 75 mm | 45 mm | 0.1 mm | 100 mm RF1.13 | Bulk | ||||||||||||
Mfr: W3538B0150 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Penta Band 150mm Cbl GPRS PCB IPEX | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Dipole | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS | LoRaWAN, SigFox | ISM, RFID | PCB Trace | T-Bar | - 1.05 dBi, 2.27 dBi, 2.04 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Penta Band, Cellular Applications | 40 mm | 15 mm | 0.7 mm | 150 mm RF1.13 | Bulk | |||||||||||||
Mfr: 0600-00048 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | WiFi | ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2 | - 25 C | + 65 C | 1 Band | Panel Mount | Connector | IPEX MHF1 | 915 MHz | 199.5 mm | |||||||||||||||||
Mfr: W3538B0200 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 824-2170MHz Penta U.FL PWB Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Dipole | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS | LoRaWAN, SigFox | ISM, RFID | PCB Trace | T-Bar | 0.53 dBi, 4.18 dBi, 4.06 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Penta Band, Cellular Applications | 40 mm | 15 mm | 0.7 mm | 200 mm RF1.13 | Bulk | |||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Connector | Connector | RP-SMA Male | 2.45 GHz | 165 mm | Dipole | Bulk | 001-0001-L | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Parabolic | 5.25 GHz | 5.85 GHz | ISM | 22 dBi | - 40 C | + 70 C | 1 Band | N Type | ISM | IP55 | RAD | RAD-ISM-5000-ANT-PAR-22-N RADISM5000ANTPAR22N | ||||||||||||||||||||||||
0In Stock | Unspecified Antennas | ILC_IB-PLSET ILCIBPLSET | |||||||||||||||||||||||||||||||||||||
Mfr: AP.10E.07.0039B TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AP.10E GPS/GALILEO 1 Stage Active Patch 10*10*6mm, 39mm oe0.81, I-PEX MHFIU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 5 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF1 U.FL | 1.57542 GHz | Satellite Applications | 10 mm | 10 mm | 4 mm | 39 mm RF0.81 | Bulk | ||||||||||||||
Mfr: V680-HS51 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAntennas V680 M12 Antenna 2m cable | 0In Stock | Antenna Accessories | Cables | V680HS512M | |||||||||||||||||||||||||||||||||||
Mfr: AGGP.35F.07.0060A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGGP.35F GPS/GLONASS /GALILEO 2 Stage Active Patch 35*35*6.9mm, 60mm 1.13, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Patch | Ceramic | 28.5 dB | 50 Ohms | 2.0:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 1.57542 GHz, 1.602 GHz | Satellite Applications | 35 mm | 35 mm | 3.7 mm | 60 mm RF1.13 | Tray | ||||||||||||||
Mfr: CGIP.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/Galileo/Iridium Dual-Band Patch Antenna 25*25*4MM | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | 1.621 GHz | Galileo, GLONASS, GPS, Iridium | Patch | Ceramic | 3.5 dBi | 43 MHz | 50 Ohms | 2:1, 1.5:1 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.57542 GHz, 1.602 GHz | Satellite Applications | 25 mm | 25 mm | 4 mm | Tray | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | 2.483 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 1.5 dBi | 50 Ohms | 1.6:1 | 2 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Applications, ISM Applications | 3.2 mm | 1.6 mm | 1.1 mm | Reel |