Antennas
8.811 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APRA2504G3Z TTI: Not Assigned ABRACON Availability: 0In StockAntennas Antennas 1561/1575/1 602MHZ Ceramic Patc | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Passive Antenna | 1.559052 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 2.4 dBi, 3.4 dBi, 4.2 dBi | 50 Ohms | 1.8 | - 40 C | + 105 C | 3 Band | PCB Mount | Pin | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | Automotive, Navigation, Logistics, Geofencing, Remote Monitoring, Surveying, Mapping Systems | 25.1 mm | 25.1 mm | 4 mm | AEC-Q200 | APR | Bulk | ||||||||||||
Mfr: ASGGB254.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ASGGB254.A Active GNSS Surface Mount 25mm Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 1 dBi, 2.7 dB, 2.1 dBi | 50 Ohms | 3.5, 2.7, 3.8 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.57542 GHz, 1.6016 GHz | Navigation, Commercial Transportation, Asset Tracking | 25 mm | 25 mm | 6 mm | Reel | |||||||||||||||
Mfr: TGX.45.A.BI.01 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TGX.45 Wideband 5G/4G 2*MIMO Cross Polarized Antenna with Multi-mount Bracket | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Dipole | 410 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | 802.11, WLAN, WiFi, WiFi 6E | IoT, ISM | Module | 50 Ohms | 10 W | - 40 C | + 85 C | 10 Band | Bracket Mount | Connector | SMA Male | 450 MHz, 657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz | Gateways, Routers, Wireless Access Points | 165 mm | 165 mm | 98.5 mm | IP65 | 3 M CFD200 x 2 | Bulk | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 4.2 GHz | 4G/5G, Cellular (NBIoT, LTE), CBRS | WiMAX | ISM | Collinear | Radome | 1.5 dBi, 3.5 dBi, 5 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.5:1 | 20 W | - 40 C | + 70 C | 6 Band | Bracket Mount | Connector | N Female | 829 MHz, 1.85 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz, 3.75 GHz | Wideband Operation | 248 mm | |||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 698 MHz | 5.9 GHz | GNSS | 2 dBi, 4.1 dBi, 4.2 dBi, 4.9 dBi | 50 Ohms | 1.4, 1.2, 1.3, 1.2, 2:1 | 50 W | - 30 C | + 70 C | 7 Band | Panel Mount | SMA | SMA Male, RPSMA Male | Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit | 132 mm | 132 mm | 75 mm | IP67 | LMR-195M, RG-174 | Vehicular MIMO | ||||||||||||||||
0In Stock | Terminal Block Tools & Accessories | |||||||||||||||||||||||||||||||||||||
0In Stock | DIN Rail Terminal Blocks | |||||||||||||||||||||||||||||||||||||
0In Stock | DIN Rail Terminal Blocks | |||||||||||||||||||||||||||||||||||||
0In Stock | DIN Rail Terminal Blocks | |||||||||||||||||||||||||||||||||||||
0In Stock | DIN Rail Terminal Blocks | |||||||||||||||||||||||||||||||||||||
Mfr: W3P35X8W04-U150D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WiFi 6E & 7 PCB 150m m Cable MHF Connecto | 0In Stock | PCB Antennas | 2.4 GHz, 5.15 GHz, 5.925 GHz | 2.48 GHz, 5.85 GHz, 7.125 GHz | 2.3 dBi, 5 dBi, 2.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | U.FL | Agriculture, Bluetooth, , Healthcare | 35.2 mm | 8.5 mm | 0.4 mm | W3 Family | Bulk | |||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 1.8 dBi | 50 Ohms | 2.8:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 3 mm | 1.5 mm | 1.2 mm | Reel | ||||||||||||||
Mfr: MA9929.A.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 9-in-1 GuardianX with GNSS, 4 5G/4G and 4 Wi-Fi | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 50 Ohms | 2.0:1 | 20 W | - 40 C | + 85 C | Adhesive Mount | Connector | IP67 | RG174, TGC-200 | Bulk | |||||||||||||||||||||||||
0In Stock | Outdoor Antennas | Whip | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi | 3 dB | 50 Ohms | - 40 C | + 85 C | 1 Band | Connector | RP-SMA | RP-SMA | 2.4 GHz | WiFi/Bluetooth/ZigBee, ISM | 83 mm | Bulk | ||||||||||||||||||||
Mfr: FTRA6171M6PWN-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,PH,PMT,617-7125MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Phantom | 617 MHz | 7.125 GHz | Module | Swivel | 8.6 dBi | 50 Ohms | 2.5:1, 2:1, 2.5:1, 3.5:1 | - 40 C | + 85 C | 7 Band | Stud | Connector | N Tye Female | Cellular | 113 mm | IP67 | Bulk | |||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Devices | 0.27 mm | 75 mm Twisted Pair 28 AWG | FXC | Bulk | ||||||||||||||||||||
Mfr: FXR.3030.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 30mm Square with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 30 mm | 30 mm | 0.27 mm | FXR | Bulk | |||||||||||||||||||
Not Available Online | WiFi 6E | |||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Chip | 600 MHz | 6 GHz | 3G/4G LTE, 5G NR, PCS, DCA, UMTS | IoT | Chip | Ceramic | - 5.03 dBi, - 2.85 dBi, - 2.21 dBi, - 2.66 dBi, - 1.86 dBi, - 1.19 dBi, - 1.26 dBi, -1.11 dBi, -5.21 dBi, -3.85 dBi, -2.09 dBi, 3.38 dBi | 50 Ohms | 4.5 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 780 MHz, 2.2 GHz, 4.65 GHz | M2M, Robotics, Weareable, Smart Home/Building, Industrial, Medical, Automotive | 40 mm | 6 mm | 5 mm | ACR | Reel | ||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 6.2 GHz | 8.2 GHz | IoT, UWB | Chip | 2 GHz | 50 Ohms | 2.0 | - 40 C | + 100 C | Chip | 1 Band | PCB Mount | 7.22 GHz | M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection | 3.2 mm | 1.6 mm | 1.2 mm | ACG | Reel | |||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 3.3 GHz | 7.2 GHz | IoT, UWB | Chip | 4 GHz | 50 Ohms | 3.5 | - 40 C | + 100 C | Chip | 1 Band | PCB Mount | 5.3 GHz | M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection | 8 mm | 6 mm | 1.2 mm | ACG | Reel | |||||||||||||||||
0In Stock | PCB Antennas | FPC Antenna | 5.9 GHz | 8.5 GHz | 4.2 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | MHF4 Female | MHF4 | UWB | 15.6 mm | 18.6 mm | 0.15 mm | MHF4 | Bulk | ||||||||||||||||||||
Mfr: PDD61606C-200SMAM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas RP20 LITE,MIMO 5G,4G/LTE, GAIN ANTENNA | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | Omnidirectional | 617 MHz | 6 GHz | 5G, 4G/LTE MIMO | Module | Rectangular | 2.4 dBi, 5.5 dBi, 4.6 dBi, 2.8 dBi | 50 Ohms | 1.2, 1.3, 1.4, 1.5 | 5 W | - 40 C | + 85 C | 22.3 mm | 103 mm | 122 mm | RP | Bulk |