Antennas
8.811 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANTX150P116B08683 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 868MHz 34*7x0.8mm 1.13 150mm-L | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 860 MHz | 880 MHz | Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | 2 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 870 MHz | 34 mm | 7 mm | 100 mm RF1.13 | ANTX150 | Bulk | ||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Patch | Ceramic | 5.7 dBi, 5.29 dBi, 4.03 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | Access Points, Tablets, HD Video Streaming, High Data Routers, Automotive, Home Automation, Industrial Automation, Drones, Quad-Copters, UAV, Remote Control | 15 mm | 15 mm | 4 mm | Reel | ||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Monopole | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | Whip | Tilt/Swivel | - 1.96 dBi, 1.82 dBi, 1.87 dBi, 1.88 dBi, 2.3 dBi, 3.43 dBi, 3.55 dBi, 3.55 dBi, 3.62 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 9 Band | Panel Mount | Connector | FAKRA D | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.5 GHz, 3.7 GHz | Routers, Vehicle Tracking Devices, Telematics Devices, Remote Monitoring Systems | 79.5 mm | Bulk | |||||||||||||||||
Mfr: WDMP.2458.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WDMP.2458.A Wi-Fi Including Wi-Fi 6 Mechanical Patch Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | WiFi | Patch | 4.9 dBi, 6.3 dBi, 5.8 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Embedded | 2 Band | PCB Mount | SMA Female | SMA Female | WiFi | 50 mm | 50 mm | 7.07 mm | Tray | |||||||||||||||||
Mfr: DSGP.1575.18.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas DSGP.1575.18.4 18*18*4mm GPS L1 & Galileo E1 Ceramic Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 4.2 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | Telematics, Vehicle Tracking/Fleet Management System, Wearable, Navigation | 18 mm | 18 mm | 4 mm | Reel | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | PIFA | 698 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Chip | Ceramic | 1.13 dBi, 1.79 dBi, 1.87 dBi, 3.71 dBi, 3.04 dBi, 2.43 dBi, 3.86 dBi, 2.75 dBi | 50 Ohms | 3.5:1 | 5 W | - 40 C | + 85 C | 8 Band | PCB Mount | SMD/SMT | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.5 GHz, 3.5 GHz | Telematics Control Unit, Medical Devices, First Responder, Emergency Services, Intelligent Transport Systems, HD Video Broadcast Systems over LTE | 35 mm | 5 mm | 6 mm | Anam | Reel | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Patch | Ceramic | 6 dBic | 50 Ohms | 5 W | - 40 C | + 105 C | 1 Band | Adhesive Mount | Pin | 2.45 GHz | Wireless Applications, ISM Applications | 18 mm | 18 mm | 4 mm | Tray | ||||||||||||||
Mfr: ANT160920ST-1204A1 TTI: Not Assigned TDK Availability: 0In StockAntennas CERAMIC CHIP ANTENNA Sub-GHz 902-930MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 902 MHz | 930 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM | Chip | 50 Ohms | 1.6 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT160920 | Reel | ANT160920ST-1204A1 - | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Bulk | |||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 824 MHz | 896 MHz | Bulk | |||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | Bulk | |||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 806 MHz | 960 MHz | Cellular (NBIoT, LTE) | LoRaWAN | Module | Dome | 4.4 dBi | 2:1 | 100 W | - 40 C | + 70 C | 1 Band | NMO Mount | Connector | NMO | 883 MHz | 4.45 in | 204 in RG58 | Bulk | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Bulk | |||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 150 MHz | 940 MHz | Cellular (NBIoT, LTE) | VHF, UHF, ISM | Whip | Straight | 2.14 dBi, 1 dBi | 50 Ohms | 2:01 | 100 W | - 40 C | + 85 C | 3 Band | NMO Mount | Connector | NMO | 162 MHz, 475 MHz, 810 MHz | 16.5 in | 2 in | IP67 | Bulk | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 890 MHz | 960 MHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.15.4 (ANT, Thread, Zigbee) | RFID, ISM | Whip | Straight with Base | 3 dB | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 915 MHz | LMR, Public Safety, M2M | Bulk | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 144 MHz | 174 MHz | Bulk | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 136 MHz | 221 MHz | Bulk | |||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 380 MHz | 960 MHz | UHF | Module | Panel | 1.8 dBi, 3.5 dBi | 50 Ohms | 2:1 | 10 W | 0 C | + 70 C | 2 Band | Ceiling Mount | Connector | N Female | 475 MHz, 830 MHz | In-building Repeater Systems, Public Safety, Multi-floor Coverage | 9.5 mm | 500 mm RG402 | Bulk | ||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | PIFA | 868 MHz | 920 MHz | Cellular (NBIoT, LTE) | SigFox | ISM, RFID | Stamped | Metal | - 1.9 dBi | 50 Ohms | - 30 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 900 MHz | Tunable Applications | 39 mm | 14.4 mm | 4.8 mm | Reel | ||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | I-Bar Flex | 5.3 dB | 100 MHz, 725 MHz, 1.2 GHz | 50 Ohms | 2.7:1 | Embedded | 3 Band | Adhesive Mount | Connector | MHF1 | 2.45 GHz, 5.5125 GHz, 6.525 GHz | 35 mm | 8 mm | 0.19 mm | 1.13 mm Coax | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.2276 GHz | 1.57542 GHz | Galileo, GPS | Patch | Stacked | - 3 dBi, - 5.5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 1.2276 GHz, 1.57542 GHz | High Accuracy Positioning, Navigation Systems, UAVs, Robotics, Autonomous Vehicles, Transportation, Telematics, Precision Agriculture, RTK Systems | 35 mm | 35 mm | 7 mm | Bulk | ||||||||||||||||||
Mfr: QHA.50.A.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas QHA.50.A.301111 Colosseum Passive Quad Helix covering all major GNSS bands | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Passive Antenna | 1.17645 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Dome | 0.9 dBi, 0.9 dBi, 2 dBi, 0.3 dBi, - 0.2 dBi, - 0.4 dBi | 50 Ohms | - 30 C | + 80 C | 4 Band | Direct / Permanent Mount | Connector | SMA Male | 1.2276 GHz, 1.2788 GHz, 1.561 GHz, 1.57542 GHz | Agriculture, Asset Tracking, Autonomous Driving | 57 mm | IP67 | RG174 | Bulk | ||||||||||||||||
Mfr: 212330-0200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 200mm 2.4/5GHz MIMO 4x4 flexible antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | MIMO | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.4 dBi, 3.3 dBi, 2.6 dBi, 2.3 dBi, 3 dBi, 3.4 dBi, 3.5 dBi, 3.9 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 70 mm | 20 mm | 0.1 mm | 200 mm Coax | 212330 | Bulk | 2123300200 02123300200 | |||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | MIMO | 617 MHz | 2.7 GHz | Bluetooth | 3G, Cellular (NBIoT, LTE), GSM, UMTS, WCMDA | 802.11 b/g/n, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Module | Sharkfin | 3.2 dBi, 4 dBi, 4 dBi, 3.4 dBi, 4.7 dBi, 4.1 dBi, 4.1 dBi, 4.2 dBi, 4 dBi, 3.4 dBi | 50 Ohms | 2.5 | 50 W | - 30 C | + 70 C | 10 Band | Panel Mount | Connector | SMA Male | 657.5 MHz, 761 MHz, 859 MHz, 920 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz | Bluetooth, LTE, GSM 850/900, GSM 1800/1900, UMTS/WCMDA (3G) | 130 mm | 84 mm | 95 mm | IP67 | 610 mm LMR-195M | |||||||||||
Mfr: 1002289F0-AA10L0080 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas LTE & NTN Cell Wide Band FPC Emb 698-2960MHz 50ohm 2W 53.6x25.1x0.2mm 80mm Cable | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.7 GHz | Cellular, NBIoT | 2.9 dBi, 4.3 dBi | 50 Ohms | 2.5:1 | 2 W | 8 Band | Adhesive Mount | Connector | U.FL | 2G, 3G, 4G, 5G, LTE Applications | 53.6 mm | 25.1 mm | 1.25 mm | 1.13 mm Coax | 1002289 | Bulk |