Antennas
8.811 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | - 1.3 dBi, - 1.6 dBi, - 1.9 dBi | 50 Ohms | 2:1, 2.5:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHF4L | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 40 mm | 8 mm | 1.6 mm | 60 mm RF1.13 | ||||||||||||
Not Available Online | RFID/NFC Antennas | Modules | Compact Smart Antenna | 13.56 MHz | RFID | Module | Flat | - 25 C | + 70 C | Screw | Cable with Connector | M12 | 80 mm | 80 mm | 26 mm | IP65 | XG | Bulk | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 617 MHz | 5.925 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Panel | 28 dBi | 50 Ohms | 3:1, 2:1 | 50 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | RP-SMA Male, SMA Male | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz | M2M, IoT Gateway, Routers, HD Video Streaming, Transportation, Remote Monitoring | 146 mm | 134 mm | 20 mm | IP67 | 1 M RG174, 2 M KSR200-P x 5 | MA9 | Bulk | ||||||||||
Mfr: MA952.A.LBIVW.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA952 Guardian 5in1 Adhesive Mount 4*5G/4G MIMO GNSS Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 617 MHz | 5.925 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | SMA Male | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz | IoT Gateway, Routers, HD Video Streaming, Transportation | 146 mm | 134 mm | 20 mm | IP67 | 1 M RG174, 3 M KSR200-P x 4 | MA9 | Bulk | |||||||||
Mfr: TU.60.3H31 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TU.60.3H31 UWB 3dBi Terminal Mount Antenna covering 3.5-8GHz | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Dipole | 3.5 GHz | 8 GHz | 802.11, WLAN | UWB, Channel | Whip | 2.11 dBi, 3.13 dBi, 5.34 dBI, 5.06 dBi, 5.18 dBi, 5.46 dBi | 50 Ohms | 3:1, 2.3:1, 2:1, 2.3:1, | 50 W | - 40 C | + 85 C | 6 Band | Panel Mount | Connector | N-Male | 3.95 GHz, 4.7 GHz, 6.7 GHz, 6.95 GHz, 7.55 GHz, 8 GHz | Indoor Position Location, Tracking Applications, Smart Home Device Control, Entertainment Systems, Keyless Entry Systems, Precision Surveying | 123.5 mm | IP67 | Bulk | ||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Round | Dome | 50 Ohms | - 40 C | + 85 C | MIMO | 9 Band | Direct / Permanent Mount | 57.47 mm | IP67 | RG-174, TGC-200 | |||||||||||||||||||||||||
Mfr: AEBC1101XS-S TTI: Not Assigned ABRACON Availability: 0In StockAntennas 5G/4G/LTE CELLULAR WHIP ANT SWIVEL SMA(M) | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 600 MHz | 6 GHz | Whip | 3 dBi | 50 Ohms | 3 | - 30 C | + 65 C | 1 Band | PCB Mount | Connector | SMA | 115 mm | AEB | Bulk | ||||||||||||||||||||
Mfr: APKD1507G2-0100S TTI: Not Assigned ABRACON Availability: 0In StockAntennas GPS/GLONASS ACTIVE PATCH ANT SMD IPEX-1(F) | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.59806 GHz | 1.608 GHz | 21 dB | 5 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | Adhesive Mount | IPEX-1 | 15 mm | 15 mm | APK | Tray | ||||||||||||||||||||
Mfr: MA995.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 9-in-1 Antenna with Multiband L1/L5 GNSS and 8 5G/4G | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Bulk | |||||||||||||||||||||||||||||||||||
Mfr: W6109B0100 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2x2 MIMO WiFi-6E FPC Antenna 100mm | 0In Stock | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | WiFi | 6.9 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | U.FL | U.FL | 34.6 mm | 7.6 mm | Coaxial | W6109 | Bulk | |||||||||||||||||||
Mfr: X9001492-GNDNMW TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas GPS/Glonass Active E xternal antenna N-T | 0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Not Available Online | Modules | 617 MHz | 7.125 GHz | WiFi | 7.76 dBi | 50 Ohms | - 40 C | + 85 C | 9 Band | Adhesive Mount | Connector | SMA Male | IP67 | 2 M 1.5DS | Bulk | |||||||||||||||||||||||
Mfr: TG.33.8H11W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas White Apex 5G/4G 600-6000MHz Terminal Antenna with Fixed N Type(M) | Not Available Online | Modules | 617 MHz | 5.925 GHz | 4.98 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 11 Band | Connector | N Type Male | 181 mm | 49 mm | IP67 | Bulk | ||||||||||||||||||||||
Mfr: AL100.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Active L-Band External Antenna 3m RG-174 Cable SMA(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Magnetic Antenna | 1.525 GHz | 1.56 GHz | IoT | Rectangular | Straight | - 2.03 dB | 50 Ohms | 2:1 | 4.9 W | - 40 C | + 85 C | 8 Band | Cable | Connector | SMA Male | 49.84 mm | 49.8 mm | 17.1 mm | IP67 | RG-174 | Bulk | |||||||||||||
Mfr: GW.53.A151 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/5.8GHz Dipole Antenna RP-SMA(M) Straight | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Terminal Antenna | 2.4 GHz | 5.8 GHz | IoT | Whip | Straight | - 2.75 dB, - 3.62 dB | 2.4 GHz to 2.5 GHz, 5.1 GHz to 5.85 GHz | 50 Ohms | - 40 C | + 85 C | 2 Band | Connector | SMA Male | RP-SMA Male | IoT | 35.8 mm | IP67 | Bulk | ||||||||||||||||
Mfr: TI.33.A111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 410-430MHz Terminal Mount Antenna with SMA(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Terminal Antenna | 410 MHz | 430 MHz | IoT | Whip | Straight | - 4.97 dB, - 6.61 dB | 430 MHz | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Connector | SMA Male | SMA | IoT | 50.8 mm | 50.8 mm | IP67 | Bulk | ||||||||||||||
Mfr: SB617-7125G0400 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stealt Blade 5G Antenna Dipole 50Ohms Linear Omni 3W 617 to 7125 MHz | 0In Stock | Indoor Antennas | Blade Antenna | 617 MHz | 7.12 GHz | Straight | 3 dBi, 3.5 dBi, 5.2 dBi, 5.5 dBi, 6.5 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | SMA | 116 mm | 16.8 mm | 2 mm | IP67 | RG-174 | SB617 | Bulk | |||||||||||||||||
Mfr: MA342.W.BI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 White Magnet Mount 4G LTE MIMO 2m RG-174 SMA(M) | Not Available Online | Outdoor Antennas | Magnetic Antenna | LTE | WiFi | - 0.91 dB, 1.12 dB, 1.55 dB, 2.87 dB, 5.93 dB, 5.95 dB, 6 dB, 6.84 dB | 2 W | - 40 C | + 85 C | 8 Band | Magnetic Mount | Connector | SMA | 58 mm | 58 mm | 65 mm | RG-174 | Bulk | ||||||||||||||||||||
Mfr: W7P35X8W04-U100D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E7 Emb 2400-7125MHz 2W 50Ohms | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: L000962-02 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PANEL,TBAND,75CM, RP-SMAM, 4PORTS | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | 9.6 dBi | 50 Ohms | 2:1 | 2 W | - 50 C | + 70 C | 3 Band | Panel Mount | Connector | SMA-RP | 200 mm | 200 mm | 46.5 mm | IP67 | RG-58LL | ProSig | Bulk | ||||||||||||||||
Mfr: L000573-05 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 350 MHz | 7.125 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 139.2 mm | 69.2 mm | 48.6 mm | IP67, IP69K | RG-174 | FPL pro | Bulk | ||||||||||||||||||
0In Stock | Bag | |||||||||||||||||||||||||||||||||||||
Mfr: CDB52211AM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Covert Vehicular Antenna 5 -in -1 Candy Bar 2x 5G 2x WiFi 1x GNSS 178x60x19mm | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 617 MHz | 7.125 GHz | 5.5 dBi | 50 Ohms | 2:1, 2.5:1 | 2 W | - 40 C | + 85 C | Monopole, Patch | 3 Band | Adhesive Mount | Connector | SMA Male | 178 mm | 60 mm | 19 mm | IP67 | CDB | Bulk | ||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Mfr: W7F35X8W01-H300D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.1 mm | Bulk |