Antennas
8.811 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TG.64.8113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WideBand (600-6000MHz) LTE Dipole Terminal Antenna with 90A Hinged R/A SMA(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 600 MHz | 6 GHz | LTE | WiFi | Hinged | Right Angle | 2.46 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Connector | SMA (Male) | In-Building Connectivity Systems | 135 mm | RG178 | Bulk | |||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Terminal Antenna | 400 MHz | 470 MHz | Hinged, Swivel | Straight, Right Angle | 2.5 dBi, 3 dBi, 3.7 dBi, 4.2 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Connector | Connector | SMA (Male) | 433 MHz, 450 MHz | Connected Enterprise, Industrial IoT, Remote Monitoring, Smart Metering | 198 mm | Bulk | |||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 450 MHz | 6 GHz | 6.02 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 10 Band | Adhesive Mount | Connector | SMA-Male | 176.48 mm | 59.18 mm | 11.6 mm | IP67 | TGC-200 | Bulk | |||||||||||||||||||
0In Stock | Antenna Kits | 6 GHz | 8.5 GHz | 4.3 dBi | 50 Ohms | 5:1 | 2 W | - 40 C | + 85 C | 1 Band | SMD/SMT | Anchors, Handheld, Telematics, Tracking, Healthcare, M2M Industrial Devices | UWB LDS | Reel | ||||||||||||||||||||||||
Mfr: W7F35X8W01-U200D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W7F35X8W01-U250D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W7P35X8W04-H150D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 150Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: W7P35X8W04-U200D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 200ohm 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: 1005460F0-AA10L0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G/4G FPC 200mm side Cable Ground Indepe | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 690 MHz | 6 GHz | 3.4 dBi, 4 dBi, 3 dBi, 2.5 dBi, 4.2 dBi | 50 Ohms | 2 W | 5 Band | Adhesive Mount | 100 mm | 30 mm | 0.2 mm | FPC | 1005460F0 | Bulk | ||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.166 GHz, 1.559 GHz, 1.563 GHz, 1.593 GHz | 1.186 GHz, 1.563 GHz, 1.587 GHz, 1.61 GHz | GPS | Patch | 2.3 dBi, 2.94 dBi, 2.87 dBi, 3.08 dBi | 50 Ohms | - 40 C | + 85 C | 4 Band | Adhesive Mount | Pin | 25 mm | 25 mm | 8 mm | Tray | |||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 50 Ohms | 10 W | - 40 C | + 85 C | 2 Band | Connector | SMA Male | Medical Devices, Public safety, Smart Home | 108 mm | 118 mm | 12 mm | Bulk | ||||||||||||||||||||||||
Mfr: TG.31.8113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 5G/4G Terminal Mount | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 617 MHz | 5.925 GHz | Blade | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Connector | Connector | SMA Male | 160 mm | 45 mm | Bulk | ||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Patch | 1.17645 GHz | 1.602 GHz | GLONASS, Galileo, BEIDOU, Compass,SBAS | Round | Straight | 26.3 dB, 27 dB, 24 dB, 25.3 dB, 25.1 dB, 24.6 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 6 Band | Connector | Connector | SMA | 1.17645 GHz, 1.2276 GHz, 1.278 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS | 19.1 mm | RG-174 | ADFGP.60A | Bulk | |||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | RFID Systems, IoT, Mobile Device | 75 mm Twisted Pair 28 AWG Cable | FXC | Bulk | |||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 7.125 GHz | 2.11 dBi, 4.56 dBi, 5.03 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | Connector | IPEX MHF1 | 2.4 GHz, 5.8 GHz, 7.125 GHz | Modems, Routers, Industrial Gateways | 25.65 mm | 15.65 mm | 13.1 mm | 60 mm 1.37 Coaxial | FXM | Bulk | |||||||||||||||||
Mfr: L000574-05 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 350 MHz | 7.125 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 138.2 mm | 68.3 mm | 45.6 mm | IP67, IP69K | RG-174 | FPL pro | Bulk | ||||||||||||||||||
Not Available Online | PCB Antennas | Ceramic Antenna | 1.565 GHz | 1.586 GHz | GPS | Patch | -0.17 dBi | 50 Ohms | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 18 mm | 18 mm | 2 mm | Reel | |||||||||||||||||||||
Not Available Online | PCB Antennas | 1.559 GHz | 1.61 GHz | GPS, GLONASS | Chip | - 2.77 dBi | 50 Ohms | - 40 C | + 105 C | 3 Band | PCB Mount | SMD/SMT | 25 mm | 25 mm | 2 mm | Reel | ||||||||||||||||||||||
Not Available Online | PCB Antennas | 1.559 GHz | 1.61 GHz | GPS, GLONASS | Chip | 2.57 dBi | 50 Ohms | - 40 C | + 105 C | 3 Band | PCB Mount | SMD/SMT | 25 mm | 25 mm | 4 mm | Reel | ||||||||||||||||||||||
Mfr: 1-2108792-5 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC Ant, MHF 4L, 250mm, Wi-Fi 7 | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 4.9 dBi | 50 Ohms | 2.1:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 40 mm | 10 mm | 0.12 mm | 1.13 mm Coax | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Flexible PCB (FPC) Antenna | 410 MHz | 470 MHz | - 5.96 dB | 50 Ohms | 2.0:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive | Connector | MHF | 47 mm | 17 mm | 0.2 mm | ||||||||||||||||||||
Mfr: AANI-FB-0032-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas High-Efficiency FPC ANT Bluetooth 2.4 GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | 2.8 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMA Male | IPEX-I | 50 mm | 15 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk |