Antennas
8.811 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Antennas | Loop Chip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | Chip | 4.6 dBi | 50 Ohms | 1.5:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | SMA | 3.2 mm | 1.6 mm | 1.2 mm | AANI-CH | Reel | |||||||||||||||||
Mfr: SKF5GEX74211DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 5G-FR1+WiFi-6E/7+GNSS L1+L2 DirMt 7-in-1 Sharkfin | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 617 MHz | 5.925 GHz | 50 Ohms | 2.5 | 45 W | - 40 C | + 85 C | Monopole | 2 Band | Screw | Connector | SMA-Male | 400 mm | 52.5 mm | 64 mm | IP67 | SKF | Bulk | |||||||||||||||||
0In Stock | PCB Antennas | Chip Antenna | 2.4 GHz | 2.5 GHz | Chip | 2.7 dBi | 50 Ohms | 1.4:1 | 3 W | - 40 C | + 85 C | 1 Band | SMD/SMT | 5 mm | 2 mm | 2 mm | AANI-CH | Reel | ||||||||||||||||||||
0In Stock | PCB Antennas | Chip Antenna | 6.24 GHz | 8.237 GHz | Chip | 3.9 dBi | 50 Ohms | 1.3:1, 1.4:1 | 3 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 1.1 mm | AANI-CH | Reel | |||||||||||||||||||
Mfr: AANI-FB-0154-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Miniaturized FPC ANT Bluetooth 2.4 GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | 3.2 dBi | 50 Ohms | 2.2:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMA Male | MHF1 | 15.5 mm | 6.5 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0175-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas High-Efficiency FPC ANT Cellular 5G/4G/3G/2G | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 5.925 GHz | Cellular | 4.8 dBi | 50 Ohms | 3.4 | 5 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | SMA Male | IPEX-I | 115.8 mm | 30.4 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | ||||||||||||||||
Mfr: L001258-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, VFP, 5Port, 2xCell/Sat, WiFi, GNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 698 MHz | 6 GHz | LTE | WiFi | 6.6 dBi | 50 Ohms | 2.5 | 30 W | - 40 C | + 85 C | 6 Band | Panel Mount | Connector | SMA-Male | Remote Monitoring | 179 mm | 63 mm | 48 mm | IP67 | RG-174 | D2D | ||||||||||||||
Mfr: L001269-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, VerS. Puck, WIFI,Cell/Satcom,GNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | WiFi | D2D | |||||||||||||||||||||||||||||||||
Not Available Online | PCB Antennas | Ceramic Antenna | 1.565 GHz | 1.586 GHz | GPS | Patch | 1.01 dBi | 50 Ohms | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 12 mm | 12 mm | 4 mm | Reel | |||||||||||||||||||||
Not Available Online | PCB Antennas | 1.559 GHz | 1.61 GHz | GPS, GLONASS | Chip | - 5.06 dBi | 50 Ohms | - 40 C | + 105 C | 3 Band | PCB Mount | SMD/SMT | 12 mm | 12 mm | 4 mm | Reel | ||||||||||||||||||||||
Mfr: AANI-CH-0080-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas Tri-band Wi-Fi6E/7 Chip Antenna | 0In Stock | PCB Antennas | 5.92 GHz | 7.12 GHz | Bluetooth | WiFi | Chip | 4.8 dBi | 50 Ohms | 2.3:1 | - 40 C | + 95 C | 3 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 0.5 mm | AANI-CH | Reel | ||||||||||||||||||
Mfr: WCM.30.01D151 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WCM.30 Wi-Fi/ISM (5-5.9 GHz) IP67 Connector Mount Antenna 78.8 mm RG-402 with RP-SMA(M)ST Connectors | Not Available Online | Outdoor Antennas | RC Drone FPV Antenna | 5 GHz | 5.925 GHz | 4.82 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Connector | Connector | RP-SMA Plug | 108 mm | IP67 | RG-402 | Bulk | |||||||||||||||||||||
Mfr: L001065-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 400-430MHz Baton, 6.0dBi, 1.8m | 0In Stock | Outdoor Antennas | 400 MHz | 430 MHz | Fiberglass | 6 dBi | 50 Ohms | 2.0:1 | 100 W | - 40 C | + 85 C | 1 Band | Mast Mount | N Female | Bulk | |||||||||||||||||||||||
Mfr: L001067-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Log-Periodic 617-6000MHz | 0In Stock | Outdoor Antennas | 617 MHz | 6 GHz | 9 dBi | 50 Ohms | 1.8:1 | 50 W | - 40 C | + 85 C | 4 Band | Wall Mount | N Female | Bulk | ||||||||||||||||||||||||
Mfr: L001078-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Antenna GNSS L1-L3 Ext Adhe RG174 3M SMA | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 33.5 dBi | 50 Ohms | 1.5 | - 40 C | + 85 C | Patch | 1 Band | Adhesive | Connector | SMA-Male | 1.57542 GHz | 45 mm | 35 mm | 15 mm | IP67 | RG-174/U | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Mfr: FW.38.M6.F TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.38.M6.F ISM/LoRa (380-400 MHz) Flexible Whip Antenna with M6(F) Connector | Not Available Online | Outdoor Antennas | Flexible Whip Antenna | 380 MHz | 400 MHz | Whip | Straight | - 40 C | + 85 C | 1 Band | Connector | Connector | M6 | Private Mobile Radio System, Military and Defense communication Gear | 164 mm | IP67 | Bulk | |||||||||||||||||||||
Mfr: L000968-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas CER CHIP ANT, 902-928MHz, 10x3.2x0.5 | 0In Stock | PCB Antennas | Cramic Chip | 902 MHz | 928 MHz | Chip | 1.5 dBi | 50 Ohms | 4:1 | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 10 mm | 3.2 mm | 0.5 mm | LoRa Ceramic Chip Antennas | Reel | ||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | PIFA Antenna | 600 MHz | 7.125 GHz | NBIoT, LTE | Wi-Fi | 6.73 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 50.6 mm | 10.6 mm | 7.3 mm | Reel | |||||||||||||||||||
Mfr: L001047-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC ANT, FERRITE, 13.56MHZ | 0In Stock | PCB Antennas | Embedded NFC Antenna | - 40 C | + 85 C | Adhesive | 32.24 mm | 23 mm | 0.18 mm | NFC FPC Antennas | Bulk | |||||||||||||||||||||||||||
Mfr: AANE-WH-0223-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 915/2400MHz weather-proof dipole, SMA(M), IP65 & UV-Resistant | 0In Stock | Outdoor Antennas | External Whip Antenna | 902 MHz | 2.5 GHz | Bluetooth | 4 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA-Male | IP65 | AANE-WH | Bulk | |||||||||||||||||||
Mfr: SKF5G72311DMW470 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Whip | 0In Stock | Vehicle Antennas | 400 MHz | 512 MHz | WiFi | 1.2 dBi | 50 Ohms | 3:1 | 1 Band | Direct Mount | SMA | 193.1 mm | 52.5 mm | 63.8 mm | LMR-195, RG-174 | SKF | Bulk | |||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.8:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF4L | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 65 mm | 20 mm | 0.12 mm | 1.13 mm Coaxial | |||||||||||||||
Mfr: AA.181.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Magma II AA.181 Active GNSS Low Profile, Dual Stage Magnetic/Adhesive Mount | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GNSS Antenna | 1.561 GHz | 1.602 GHz | GPS, GLONASS | Module | 32.65 dB, 31.39 dB, 30.05 dB | 50 Ohms | 2:1, 3:1 | - 40 C | + 85 C | Patch | 3 Band | Adhesive Mount | Connector | SMA Male | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Fleet Management, Vehicle Tracking | 35.7 mm | 35.7 mm | 15 mm | IP67 | RG-174 | Bulk | ||||||||||||
Mfr: TI.89.B.2111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TI.89.B ISM/LoRa (860-930 MHz) Terminal Mount Antenna 2dBi SMA(M) Fixed Straight Waterproof Enclosure | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Terminal Antenna | 860 MHz | 930 MHz | Whip | Straight | 2.07 dBi, 1.8 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Dipole | 2 Band | Panel Mount | Connector | SMA Male | 868 MHz, 915 MHz | Industrial IoT, LoRaWAN Gateways | 180 mm | IP67 | Bulk |