Antennas
8.811 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W3334B0290 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas FPC 2.4/5.xGHz/DSRC | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Reel | ||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.45 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 7.29 dBi | 180 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.857 GHz | Weareable, IoT, Remote Technology, M2M | 8 mm | 1 mm | 1 mm | ACAG | Reel | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 2.655 GHz | 2G/3G/4G, Cellular (NBIoT, LTE) | IoT | Whip | Tilt/Swivel | 3 dBi | 50 Ohms | 3 | 10 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA Male | 829 MHz, 2.1875 GHz | Gateways, Set Top Boxes, Security | 198 mm | AEAC | Bulk | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.412 GHz | 2.484 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Patch | Ceramic | 7 dBi | 100 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.448 GHz | ISM Applications | 25 mm | 25 mm | 4 mm | APAK | Tray | |||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID | Patch | Ceramic | 3 dBi | 20 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | MMCX-JW | 915 MHz | Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation | 50 mm | 50 mm | 6.2 mm | 120 mm RG178 | Bulk | ||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | 350 MHz | 6 GHz | Module | Panel | 50 Ohms | 2:1 | 50 W | - 30 C | + 70 C | 1 Band | Ceiling Mount | 4.3-10 Female | CFSA | ||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 27 MHz | 31 MHz | Bulk | |||||||||||||||||||||||||||||||||||
Mfr: SB800MPL12 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas STEALTH BLADE ANT. 806-896MHz 12FT | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 896 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 4.9 GHz | 5.9 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Stamped | Metal | 4.5 dB | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5.4875 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 8.75 mm | 4.05 mm | 2.01 mm | 1001430 | Reel | ||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 903 MHz | 928 MHz | LoRa, LPWA, SigFox | IoT, ISM | Whip | Tilt/Swivel | 3 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 915 MHz | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | 195 mm | 48 mm | Bulk | ||||||||||||||||
Mfr: OMB.915.B08F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.915.B08F21 915MHz 8dBi Omnidirectional Outdoor Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Dipole Array | 902 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Collinear | Fiberglass | 8 dBi | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 60 C | 1 Band | Bracket Mount | Connector | N Female | 915 MHz | Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application | 1.475 m | IP65 | Baracuda | Tube | |||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.555 GHz | 1.615 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | - 1.5 dBi, - 1.0 dBi, - 2.5 dBi | 50 Ohms | 1.5 :1 | - 40 C | + 80 C | 1 Band | PCB Mount | Connector | IPEX 2 | 1.585 GHz | M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics | 25 mm | 25 mm | 6.9 mm | 59 mm RF1.13 | APAK | Tray | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 617 MHz | 3.8 GHz | 4G/5G, Cellular (NBIoT, LTE), GSM, UMTS | Whip | Stubby | - 0.5 dBi, 1 dBi, 0 dBi | 50 Ohms | 5 W | - 30 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 698 MHz, 2.2 GHz, 3.6 GHz | Gateways, Set Top Boxes, M2M, IoT, Telemetry. High Speed Data | 49.6 mm | IP42 | Tray | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS | Patch | - 40 C | + 85 C | PCB Mount | Bulk | |||||||||||||||||||||||||||||||
Mfr: 212570-0200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 824-2170MHz flexible ant side-fed 200mm | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | - 0.45 dBi, 1.76 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 892 MHz, 1.94 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 200 mm Coax | 212570 | 2125700200 02125700200 | ||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
0In Stock | WiFi 6E | ||||||||||||||||||||||||||||||||||||||
Mfr: FXUB66.07.0305C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Flexible PCB 5G/4G Antenna 305mm cable length | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 600 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | T-Pad Flex | 2.7 dBi, 3.8 dBi, 5 dBi, 5 dBi, 5 dBi, 3.5 dBi, 3.8 dBi, 6.4 dBi, 5.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 700 MHz, 850 MHz, 900 MHz, 1.4 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.4 GHz | Ultra Wide-band Application | 120.4 mm | 50.4 mm | 0.2 mm | 305 mm RF1.37 | Bulk | |||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | MIMO | 698 MHz | 2.7 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS | BEIDOU, GNSS, GPS | WiMAX | Module | Dome | 2 dBi, 4.1 dBi, 4.2 dBi, 4.9 dBi | 50 Ohms | 1.4, 1.2, 1.3, 1.2, 2:1 | 50 W | - 30 C | + 70 C | 11 Band | Direct / Permanent Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.5611 GHz, 1.575 GHz | Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit | 132 mm | IP67 | 17 ft LMR-195M x 2, RG-174 | Vehicular MIMO | |||||||||||||
Mfr: X9000984-4GDSMW TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Cellular/LPWA Extern al Whip Hinged White | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 790 MHz | 2.69 GHz | Cellular (NBIoT, LTE), Cat-1 | LoRa, LPWAN | IoT | Whip | Tilt/Swivel | 3.4 dBi, 4.7 dBi | 50 Ohms | - 40 C | + 120 C | 2 Band | Panel Mount | Connector | SMA Male | 875 MHz, 2.2 GHz | Gateways, Telematics, Smart Metering, Home Automation, Smart City, Structual Health Monitoring, Predictive Maintenance | 196 mm | X9000984 | Bulk | |||||||||||||||
Mfr: X9001091-W3DRMW TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas WiFi Dual Bd Ext Whi p Hinged White RP-SM | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Whip | 1.8 dBi, 4.0 dBi | 85 MHz, 700 MHz | 50 Ohms | - 40 C | + 120 C | 2 Band | Screw | Connector | RP-SMA Male | 2.44 GHz, 5.455 GHz | Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 84.0 mm | 9.35 mm | 84 mm | RP-SMA Male | X9001091 | Bulk | ||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | GNSS | IoT | Module | Square | 5 dBic | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA Male | M2M, Automotive Application, Geolocation Tracking, Vehicle Tracking, Fleet Management, Smart City, Transportation, Smart Agriculture | 45.2 mm | 35.8 mm | 15.2 mm | IP67 | 3 M RG174 | AEC | Bulk | |||||||||||||
0In Stock | DIN Rail Terminal Blocks | ||||||||||||||||||||||||||||||||||||||
0In Stock | DIN Rail Terminal Blocks |