• RF & Wireless
  • Antennas & Accessories
  • Antennas

9000440 - Antennas

1 Results
1 Results
Filtered By:RF & WirelessAntennas & Accessories

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: 9000440
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Antennas GNSS(GPS/Glonass/BeiDou/Galileo) FPC 150mm Cable MHF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Embedded
1.559 GHz
1.61 GHz
BEIDOU, Galileo, GLONASS, GNSS, GPS
PCB Trace
I-Bar Flex
2.4 dB, 2.5 dB
50 Ohms
2.3:1
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
U.FL
1.575 GHz, 1.6015 GHz, 1.61 GHz
Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
41 mm
150 mm Coax
9000440