AECR1808A20 - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 600 MHz | 6 GHz | Cellular (NBIoT, LTE) | BEIDOU, GLONASS, GNSS, GPS | WiFi | IoT | Module | Dome | 4 dBi, 4 dBi, 3 dBi | 50 Ohms | 4, 2.5, 2 | 10 W | - 40 C | + 85 C | 4 Band | Direct / Permanent Mount | Connector | SMA Male | 1.583549 GHz, 2.44175 GHz, 3.3 GHz, 5.4125 GHz | M2M, Smart City, Telematics, Transportation, Smart Agriculture, Geolocation, Tracking | 189 mm | 182 mm | 85 mm | IP67 | 3 M LMR-100 x 7 | AECR1808A20 | Bulk |