ANT - Antennas
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT5320LL45R2400A TTI: ANT5320LL45R2400A Pulse Electronics Availability: 0In StockAntennas 5320 2.4G Ceramic Helix Chip Type45 | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.5 GHz | 2.45 GHz | ANT | Reel | ||||||||||||||||||||||||||||||||
Mfr: ANT162450TT-3001A1 TTI: Not Assigned TDK Availability: 0In StockAntennas Multilayer Chip Antenna for WiFi 6E/7 | 0In Stock | PCB Antennas | Multilayer | 2.4 GHz | 7.125 GHz | Chip | 1.8 dBi | 50 Ohms | 1.8 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.6 mm | 0.8 mm | 0.45 mm | ANT | Reel | ||||||||||||||||||||
Mfr: ANT167250ST-1210A1 TTI: Not Assigned TDK Availability: 0In StockAntennas Multilayer Chip Antenna for UWB (6200-8300MHz) | 0In Stock | PCB Antennas | Multilayer | 6.2 GHz | 8.3 GHz | 8.1 dBi | 50 Ohms | 1.58 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.6 mm | 0.8 mm | 0.45 mm | ANT | Reel | |||||||||||||||||||||
Mfr: ANT7836LL15R2400A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 1W 2.4GHz WiFi | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 2.5 GHz | WiFi | 2 dBi | 150 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | 7.8 mm | 3.6 mm | ANT | Reel | ||||||||||||||||||
Mfr: ANT162442DT-2001AM2 TTI: Not Assigned TDK Availability: Not Available OnlineAntennas Ceramic Chip AEC-Q200 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 50 Ohms | 1.6 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 1.6 mm | 0.8 mm | 0.4 mm | AEC-Q200 | ANT | Reel | ANT162442DT-2001AM2 - | |||||||||||||
Mfr: ANT162442ST-1000AM1 TTI: Not Assigned TDK Availability: Not Available OnlineAntennas Center-edge mount AEC-Q200 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 50 Ohms | 1.6 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | 1.6 mm | 0.8 mm | 0.4 mm | AEC-Q200 | ANT | Reel | ANT162442ST-1000AM1 - | |||||||||||||
Mfr: ANT7020LL05R0870A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 7020 870M Ceramic Helix Chip Type05 | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 870 MHz | 870 MHz | ANT | Reel | |||||||||||||||||||||||||||||||||
Mfr: ANTN300P002B24553 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas PCB TYPE ANTENNA 2.4-2.5GHZ 1 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.5 GHz | 1 Band | ANT | Bulk | ||||||||||||||||||||||||||||||||
Not Available Online | ANT | Reel | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | PCB Antennas | GPS Antenna | 1.573 GHz | 1.577 GHz | 1.575 GHz | ANT | Tray | |||||||||||||||||||||||||||||||
Not Available Online | ANT | Reel | |||||||||||||||||||||||||||||||||||||
Mfr: ANT1825BS0XTGN25S TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 18184+25254 GNSS&L2L5 Stack Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.176 GHz | 1.602 GHz | GPS, GLONASS | 4.2 dBic | 50 Ohms | - 40 C | + 105 C | Patch | 5 | SMD/SMT | SMD/SMT | 25 mm | 25 mm | 8 mm | ANT | Bulk | ||||||||||||||||||||
Not Available Online | Unspecified Antennas | 1.573 GHz | 1.577 GHz | 1.575 GHz | ANT | Tray | |||||||||||||||||||||||||||||||||
Not Available Online | ANT | Tray | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ANT | Reel | ||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | PCB Antennas | GPS Antenna | ANT | |||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | 1.573 GHz | 1.577 GHz | 1.575 GHz | ANT | ||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ANT | |||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 2.5 GHz | PCB Mount | 2.45 GHz | ANT | |||||||||||||||||||||||||||||||
Not Available Online | ANT | ||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 1.573 GHz | 1.577 GHz | 1.575 GHz | ANT | ||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | 1.573 GHz | 1.577 GHz | 1.575 GHz | ANT | ||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 1.573 GHz | 1.577 GHz | 1.575 GHz | ANT | ||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | GPS Antenna | 2.3 GHz | ANT | ||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | 1.573 GHz | 1.577 GHz | 1.575 GHz | ANT |
- 1
- 2