AccuraUWB - Antennas
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FXUWB10.01.0100C TTI: FXUWB10.01.0100C Taoglas Availability: 0In StockAntennas FLEXIBLE PCB UWB ANTENNA | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 3 GHz | 10.3 GHz | UWB | PCB Trace | I-Bar Flex | 7.1 dBi, 4.8 dBi, 5.9 dBi | 50 Ohms | 2.2:1, 1.8:1, 3:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 4 GHz, 7.1 GHz, 9.25 GHz | Home Network Connectivity, Position Location and Tracking | 18 mm | 15.2 mm | 0.1 mm | 100 mm RF1.37 | AccuraUWB | Bulk | |||||||||||
Mfr: FXUWB01.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AccuraUWB FXUWB01.07 6-8GHz Ultra Wideband Flex Antenna, 100mm 1.37, I-PEX MHF IU.FL | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 5.95 GHz | 8 GHz | UWB | PCB Trace | I-Bar Flex | 3.5 dBi, 4.5 dBi, 4 dBi | 50 Ohms | 2:1, 2:1, 3:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHFHT | 6.5 GHz, 7 GHz | Home Network Connectivity, Position Location and Tracking | 17.9 mm | 15.5 mm | 0.24 mm | 100 mm RF1.37 | AccuraUWB | Bulk | |||||||||||
Mfr: FXUWB10.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AccuraUWB FXUWB10.07 3-10GHz Ultra Wideband (UWB) Flex Antenna, 100mm 1.37mm I-PEX MHF IU.FL | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 3 GHz | 10.3 GHz | UWB | PCB Trace | I-Bar Flex | 7.1 dBi, 4.5 dBi, 6.2 dBi | 50 Ohms | 2:1, 2:1, 2:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHFHT | 4 GHz, 7.1 GHz, 9.25 GHz | Home Network Connectivity, Position Location and Tracking | 18 mm | 15.2 mm | 0.1 mm | 100 mm RF1.37 | AccuraUWB | Bulk | |||||||||||
Mfr: FXUWB20.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AccuraUWB FXUWB20.07 3-5, 6-10GHz Ultra Wideband (UWB) Flex Antenna with 100mm 1.37mm I-PEX MHF I | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 3 GHz | 10.3 GHz | UWB | PCB Trace | I-Bar Flex | 5 dBi, 4 dBi, 5 dBi | 50 Ohms | 2:1, 2:1, 2:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 4 GHz, 7.1 GHz, 9.25 GHz | Home Network Connectivity, Position Location and Tracking | 18 mm | 15.2 mm | 0.1 mm | 100 mm RF1.37 | AccuraUWB | Bulk | |||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 3.1 GHz | 9 GHz | 802.11, WLAN | UWB, Channel | Chip | 6 dBi, 3.5 dBi, 2.5 dBi | 50 Ohms | 2:1, 2:1, 3:1 | 10 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 4 GHz, 7.1 GHz, 8.5 GHz | Automotive Sensors, Precision Surveying, Smart Home, Entertainment Systems, Position Tracking | 12 mm | 12 mm | 3 mm | AccuraUWB | Reel | ||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 7 GHz | 802.11, WLAN | UWB, Channel | Chip | Ceramic | 6.5 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 6.5 GHz | Centimeter Level Positioning, Indoor Positioning, Follow Me Autonomous Positioning, TOA Applications, AOA Application, Remote Keyless Entry (RKE) Security | 14.3 mm | 8.35 mm | 2 mm | AccuraUWB | Reel | ||||||||||||||
Mfr: FXUWB01.01.0090C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FLEXIBLE PCB UWB ANTENNA | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 6 GHz | 8 GHz | PCB Trace | I-Bar Flex | 3.5 dBi, 4.5 dBi, 4 dBi | 50 Ohms | 2:1, 2:1, 3:1 | 10 W | - 40 C | + 85 C | Embedded | 1 Band | Adhesive Mount | SMA Male | SMA Male | Radar, Home Network, Position Location and Tracking | 18 mm | 15.2 mm | 0.2 mm | 1.37 mm Coax | AccuraUWB | Bulk | |||||||||||||
Mfr: FXUWB20.01.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AccuraUWB FXUWB20.01 Ultra Wideband (UWB) Flex Antenna, 100mm 1.37mm SMA(M) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 3.1 GHz | 10.3 GHz | UWB | PCB Trace | I-Bar Flex | 6.6 dBi, 4.2 dBi, 5.8 dBi | 50 Ohms | 2.2:1, 2:1, 3:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 4 GHz, 7.1 GHz, 9.25 GHz | Home Network Connectivity, Position Location and Tracking | 18 mm | 15.2 mm | 0.1 mm | 100 mm RF1.37 | AccuraUWB | Bulk | |||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 3.1 GHz | 10.3 GHz | UWB | Module | 7.5 dBi, 4.1 dBi, 4.1 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 4 GHz, 7.1 GHz, 9.25 GHz | Precision Surveying, Smart Home, Entertainment Systems, Indoor Position Location, Tracking Application | 36 mm | 30 mm | 10 mm | IP67 | TGC-200 | AccuraUWB | Bulk | |||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 802.11, WLAN | UWB, Channel | - 40 C | + 85 C | AccuraUWB | Reel |