• RF & Wireless
  • Antennas & Accessories
  • Antennas

Anam - Antennas

2 Results
2 Results
Filtered By:RF & WirelessAntennas & Accessories

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: PA.25a
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas Anam PA.25A 35*6*5mm 3G/2G SMD PIFA Antenna

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
PIFA
800 MHz
2.2 GHz
Chip
Ceramic
1.49 dbi, 0.92 dBi, 1.76 dBi, 1.35 dBi, 2.4 dBi, 2.53 dBi, 2.38 dBi, 2.3 dBi, 2.46 dBi, 2.69 dBi, 4.62 dBi
50 Ohms
3:1
5 W
- 40 C
+ 105 C
6 Band
PCB Mount
800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
Cellular Application
35 mm
6 mm
6 mm
Anam
Reel
Datasheet
Mfr: PA.26A
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas Anam PA.26A, 35*5*6mm Wideband LTE SMD Antenna

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
PIFA
698 MHz
2.7 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
Chip
Ceramic
1.13 dBi, 1.79 dBi, 1.87 dBi, 3.71 dBi, 3.04 dBi, 2.43 dBi, 3.86 dBi, 2.75 dBi
50 Ohms
3.5:1
5 W
- 40 C
+ 85 C
8 Band
PCB Mount
SMD/SMT
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.5 GHz, 3.5 GHz
Telematics Control Unit, Medical Devices, First Responder, Emergency Services, Intelligent Transport Systems, HD Video Broadcast Systems over LTE
35 mm
5 mm
6 mm
Anam
Reel