Apex - Antennas
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TG.30.8112 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex TG.30 4G/3G/2G Terminal Antenna, SMA (M) RA | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | WiFi, WiMAX | Whip | Blade Right Angle | 2.7 dBi, 2.1 dBi, 0.3 dBi, 3.5 dBi, 3.6 dBi, 3.6 dBi, 5.3 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 7 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz | Cellular Application, Wireless Applications | 148 mm | 49 mm | 10 mm | IP65 | Apex | Bulk | ||||||||||
Mfr: TG.30.8113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex TG.30 4G/3G/2G Terminal Antenna, Hinged SMA(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | WiFi, WiMAX | Whip | Tilt/Swivel | 6.8 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 5 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz | Cellular Application, Wireless Applications | 186 mm | 49 mm | 10 mm | Apex | Bulk | |||||||||||
Mfr: TG.30.8111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex TG.30 4G/3G/2G Terminal Antenna, SMA (M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | WiFi, WiMAX | Whip | Tilt/Swivel | 2 dBi, 1.2 dBi, 0.3 dBi, 2.4 dBi, 3 dBi, 3 dBi, 4.2 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 7 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz | Cellular Application, Wireless Applications | 171 mm | 49 mm | 10 mm | Apex | Bulk | |||||||||||
Mfr: TG.30.8113W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex TG.30 4G/3G/2G White Terminal Antenna Hinged SMA(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | WiFi, WiMAX | Whip | Tilt/Swivel | 6.8 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 5 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz | Cellular Application, Wireless Applications | 186 mm | 49 mm | 10 mm | Apex | Bulk | |||||||||||
Mfr: TG.30.8112W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex TG.30 4G/3G/2G White Terminal Antenna SMA(M)RA | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | WiFi, WiMAX | Whip | Blade Right Angle | 2.7 dBi, 2.1 dBi, 0.3 dBi, 3.5 dBi, 3.6 dBi, 3.6 dBi, 5.3 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 7 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz | Cellular Application, Wireless Applications | 148 mm | 49 mm | 10 mm | IP65 | Apex | Bulk | ||||||||||
Mfr: TG.30.8111W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex TG.30 4G/3G/2G White Terminal Antenna, SMA (M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | WiFi, WiMAX | Whip | Tilt/Swivel | 2 dBi, 1.2 dBi, 0.3 dBi, 2.4 dBi, 3 dBi, 3 dBi, 4.2 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 7 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz | Cellular Application, Wireless Applications | 171 mm | 49 mm | 10 mm | Apex | Bulk |