Phantom - Antennas
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | Whip | Straight | 0 dBi, 1.7 dBi, 2.9 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1 | 100 W | - 35 C | + 65 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 829 MHz, 2.205 GHz | FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW | 876 mm | IP67 | Phantom | Bulk | ||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 406 MHz | 425 MHz | 1 Band | Phantom | ||||||||||||||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | 902 MHz | 928 MHz | Phantom | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | Wireless Applications | 82.55 mm | IP67 | Phantom | ||||||||||||||||||
Mfr: TRA6927M3NBN-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Ph,NMO,698/1710 MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | Whip | Straight | 0 dBi, 1.7 dBi, 2.9 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1 | 100 W | - 35 C | + 65 C | 2 Band | NMO Mount | Connector | NMO Connector | 829 MHz, 2.205 GHz | FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW | 876 mm | IP67 | Phantom | ||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 890 MHz | 960 MHz | Cellular (NBIoT, LTE) | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | NMO Connector | 925 MHz | Wireless Applications | 69.85 mm | Phantom | |||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 1.5:1, 2.0:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | Indoor and Outdoor Mobile Antennas | 82.55 mm | Phantom | |||||||||||||||||||
Mfr: TRAB8903NP TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,SB,Ph,890-960MH z | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 890 MHz | 960 MHz | Cellular (NBIoT, LTE) | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 10 W | 1 Band | NMO Mount | Connector | N Female | 925 MHz | Mobile Antennas | 5.84 cm | Phantom | ||||||||||||||||||
Mfr: TRAB24/49003 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Ph,NMO,2.4+4.9 GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 4.9 GHz | Bluetooth | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Stubby | 0.7 dB, 0.9 dBi | 50 Ohms | 2:1, 3:1 | 100 W | - 40 C | + 85 C | 2 Band | NMO Mount | Connector | NMO Connector | 2.45 GHz, 5.375 GHz | Public Safety Applications | 58.4 mm | IP67 | Phantom | |||||||||||||
Mfr: TRAB9023NP TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,SB,Ph,902-928MH z | 0In Stock | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | ISM, RFID | Whip | Stubby | 3 dB | 50 Ohms | 2 | 100 W | 1 Band | NMO Mount | Connector | N Female | 915 MHz | Mobile Antennas | 68.58 mm | Phantom | |||||||||||||||||
Mfr: TRA806/17103P TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DB,PH,806-1710 | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 2.5 GHz | Bluetooth | Cellular (NBIoT, LTE), AMPS, GSM, DCS, PCS, UMTS | GPS | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Straight | 5.9 dBi, 5.8 dBi, 5.1 dBi, 4.2 dBi, 4.2 dBi, 4.4 dBi, 3 dBi | 50 Ohms | 2:1, 2:1 | 100 W | - 30 C | + 70 C | 7 Band | Direct / Permanent Mount | Connector | N Female | 851 MHz, 925 MHz, 1.57542 GHz, 1.795 GHz, 1.92 GHz | Urban Canyons, Rural Drop Off Areas | 5.84 cm | IP67 | Phantom | TRA806-17103P | |||||||||
Mfr: UTRA4502S3NB-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas UHF PHANTOM,NMO,B | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | UHF | Phantom | |||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 806 MHz | 866 MHz | 1 Band | Phantom | ||||||||||||||||||||||||||||||||||
Mfr: TRA6927M3PWN-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,PH,PMT,698/1710 MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | Whip | Straight | 0 dBi, 1.7 dBi, 2.9 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1 | 100 W | - 35 C | + 65 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 829 MHz, 2.205 GHz | FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW | 876 mm | IP67 | Phantom | ||||||||||||||
Mfr: TRAB806/17103 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Ph,NMO,806-960M Hz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 1.88 GHz | Cellular (NBIoT, LTE), AMPS, DCS | Whip | Stubby | 5.9 dBi, 4.2 dBi | 50 Ohms | 2:1 | 100 W | 2 Band | NMO Mount | Connector | NMO Connector | 851 MHz, 1.795 GHz | Indoor and Outdoor Mobile Antennas | 5.84 cm | Phantom | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 2.45 GHz | Wireless Applications | 69.85 mm | IP67 | Phantom | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 410 MHz | 430 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 420 MHz | Wireless Applications | 82.55 mm | IP67 | Phantom | ||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 430 MHz | 450 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 1.5:1, 2.0:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 440 MHz | Indoor and Outdoor Mobile Antennas | 82.55 mm | Phantom | |||||||||||||||||||
Mfr: UTRA4502S3NW-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas UHF PHANTOM,NMO,W | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | UHF | Phantom | |||||||||||||||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | Indoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID, ISM | Whip | Stubby | 3 dB | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 915 MHz | Indoor and Outdoor Applications | 2.75 in | Phantom | |||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 430 MHz | 450 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 440 MHz | Wireless Applications | 82.55 mm | IP67 | Phantom | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.5 GHz | Phantom | |||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 4.9 GHz | 6 GHz | 1 Band | Phantom | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 410 MHz | 430 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 420 MHz | Wireless Applications | 82.55 mm | IP67 | Phantom | ||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 4.9 GHz | 6 GHz | 5G | WLAN | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 5.4 GHz | Wireless Applications | 2.7 in | IP67 | Phantom |