• RF & Wireless
  • Antennas & Accessories
  • Antennas

Triton - Antennas

2 Results
2 Results
Filtered By:RF & WirelessAntennas & Accessories

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: TG.10.0113
TTI: TG.10.0113
Taoglas
Availability:

0In Stock

Antennas Triton TG.10 5G/4G Terminal Antenna

0In Stock

Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Monopole
703 MHz
2.69 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
Galileo, GPS
Whip
Blade Tilt / Swivel
0.34 dBi, 0.03 dBi, - 0.48 dBi, - 1.85 dBi, 0.67 dBi, - 0.07 dBi, 0.23 dBi, 2.04 dBi
50 Ohms
5 W
- 40 C
+ 85 C
8 Band
Panel Mount
Connector
SMA Male
700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.5 GHz
Cellular Gateways, Routers with GPS, Wireless Application
168 mm
18 mm
Triton
Bulk
Datasheet
Mfr: TD.10.5113
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas TD.10 Triton 5dBi 5.9GHz C-V2X Terminal Mount Dipole Antenna

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Dipole
5.85 GHz
5.925 GHz
5G NR, Cellular (NBIoT, LTE), DSRC
802.11, WLAN, WiFi 6E
Whip
Tilt/Swivel
5.88 dBi
50 Ohms
2:1
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
5.9 GHz
C-V2X, V2V, V2X, Wireless Communication
169 mm
13 mm
Triton