RF Capacitors
108.696 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 02013J0R6PBSTR TTI: 02013J0R6PBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.6pF .02pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 0.6 pF | 25 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 600F8R2BT250T TTI: 600F8R2BT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 8.2pF Tol 0.1pF | Not Available Online | 600F | 8.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | 600F8R2BT250T\500 | |||||
Mfr: 100B220FT500XT TTI: 100B220FT500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 22pF 1% | 0In Stock | 100B | 22 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B220FT500XT | |||||
Mfr: 600L5R6BT200T TTI: 600L5R6BT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 5.6pF Tol 0.1pF | Not Available Online | 600L | 5.6 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L5R6BT200T 600L5R6BT200T\500 | |||||
Not Available Online | 600S | 56 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S560FT250XT 600S560FT250XT\500 | ||||||
Not Available Online | 600F | 2.4 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F2R4AT250XT 600F2R4AT250XT\500 | ||||||
Mfr: 600L3R3BT200T TTI: 600L3R3BT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 3.3pF Tol 0.1pF | Not Available Online | 600L | 3.3 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L3R3BT200T 600L3R3BT200T\500 | |||||
Mfr: 04025J2R7QBSTR TTI: 04025J2R7QBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 2.7pF .03pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 2.7 pF | 50 V | 0.03 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 600S1R0BT250T TTI: 600S1R0BT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 1pF Tol 0.1pF | Not Available Online | 600S | 1 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S1R0BT250T\500 | |||||
Not Available Online | 600S | 3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S3R0BT250T\500 | ||||||
Mfr: 100A1R3BW150XT TTI: 100A1R3BW150XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150volts 1.3pF | 0In Stock | 100A | 1.3 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A1R3BW150XT | |||||
Not Available Online | 600S | 1.5 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R5BT250XT 600S1R5BT250XT\500 | ||||||
Mfr: 560L102MTT TTI: 560L102MTT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 100V 1000pF 0402 20% Ultra Broadband Tin/Gold | Not Available Online | 560L | 1 nF | 20 % | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | Reel | |||||||||||
Not Available Online | 600S | 10 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S100JT250XT 600S100JT250XT\500 | ||||||
Mfr: 600F470FT250XT TTI: 600F470FT250XT KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 47pF 1% NP0 | Not Available Online | 600F | 47 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F470FT250XT 600F470FT250XT\500 | |||||
0In Stock | 100B | 1 nF | 50 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B102JT50XT | ||||||
Mfr: 560L103MTT TTI: 560L103MTT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 0.01uF 160kHz 0402 20% Tin/Gold | Not Available Online | 560L | 10 nF | 20 % | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | Reel | |||||||||||
Mfr: 04023JR25PBSTR TTI: 04023JR25PBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.25pF .02pFT Th inFilm 0402 | 0In Stock | Accu-P Std | 0.25 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Not Available Online | 600S | 3.6 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S3R6BT250XT 600S3R6BT250XT\500 | ||||||
Mfr: 600L2R4AT200T TTI: 600L2R4AT200T KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 2.4pF Tol 0.05pF | Not Available Online | 600L | 2.4 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L2R4AT200T 600L2R4AT200T\500 | |||||
Mfr: 02015J0R9PBSTR TTI: 02015J0R9PBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.9pF .02pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 0.9 pF | 50 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 100B120GT500XT TTI: 100B120GT500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 12pF 2% | 0In Stock | 100B | 12 pF | 500 V | 2 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B120GT500XT | |||||
0In Stock | 100A | 82 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A820FW150XT | ||||||
Mfr: 100B471FT200XT TTI: 100B471FT200XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200volts 470pF 1% | 0In Stock | 100B | 470 pF | 200 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B471FT200XT | |||||
Mfr: 100B4R7BT500XT TTI: 100B4R7BT500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500volts 4.7pF | 0In Stock | 100B | 4.7 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B4R7BT500XT |