100C - RF Capacitors
5.811 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100C220GWN2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 22pF Tol 2% Las Mkg | Not Available Online | 100C | 22 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C5R6CWN2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 5.6pF Tol 0.25pF Las Mkg | Not Available Online | 100C | 5.6 pF | 2.5 kV | 0.25 pF | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C111GWN2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 110pF Tol 2% Las Mkg | Not Available Online | 100C | 110 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C6R8CT2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 6.8pF Tol 0.25pF Las Mkg | Not Available Online | 100C | 6.8 pF | 2.5 kV | 0.25 pF | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C6R8DT2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 6.8pF Tol 0.5pF Las Mkg | Not Available Online | 100C | 6.8 pF | 2.5 kV | 0.5 pF | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C200JT2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 20pF Tol 5% Las Mkg | Not Available Online | 100C | 20 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C200JWN2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 20pF Tol 5% Las Mkg | Not Available Online | 100C | 20 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C750JT2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 75pF Tol 5% Las Mkg | Not Available Online | 100C | 75 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C750JW2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 75pF Tol 5% Las Mkg | Not Available Online | 100C | 75 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C750KPN2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 75pF Tol 10% Las Mkg | Not Available Online | 100C | 75 pF | 2.5 kV | 10 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C4R7BTN2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 4.7pF Tol 0.1pF Las Mkg | Not Available Online | 100C | 4.7 pF | 2.5 kV | 0.1 pF | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C4R7BW2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 4.7pF Tol 0.1pF Las Mkg | Not Available Online | 100C | 4.7 pF | 2.5 kV | 0.1 pF | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C4R7CT2500T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 4.7pF Tol 0.25 pF | Not Available Online | 100C | Reel | |||||||||||||||||
Mfr: 100C680GTN2500T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 68pF Tol 2% | Not Available Online | 100C | Reel | |||||||||||||||||
Mfr: 100C680GWN2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 68pF Tol 2% Las Mkg | Not Available Online | 100C | 68 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C681GTN1000XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1000V 680pF Tol 2% Las Mkg | Not Available Online | 100C | 680 pF | 1 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C391GWN1500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1500V 390pF Tol 2% Las Mkg | Not Available Online | 100C | 390 pF | 1.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C391KTN1500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1500V 390pF Tol 10% Las Mkg | Not Available Online | 100C | 390 pF | 1.5 kV | 10 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C470KT2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 47pF Tol 10% Las Mkg | Not Available Online | 100C | 47 pF | 2.5 kV | 10 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C910GWN2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 91pF Tol 2% Las Mkg | Not Available Online | 100C | 91 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C2R2BT2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 2.2pF Tol 0.1pF Las Mkg | Not Available Online | 100C | 2.2 pF | 2.5 kV | 0.1 pF | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C820GW2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 82pF Tol 2% Las Mkg | Not Available Online | 100C | 82 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C820JPN2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 82pF Tol 5% Las Mkg | Not Available Online | 100C | 82 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C221GW2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 220pF Tol 2% Las Mkg | Not Available Online | 100C | 220 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C510GPN2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 51pF Tol 2% Las Mkg | Not Available Online | 100C | 51 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel |