100E - RF Capacitors
6.332 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100E1R6CTN3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | 1.6 pF | 3.6 kV | 0.25 pF | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Bulk | |||||
Mfr: 100E8R2CRW3600XJ16 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | 8.2 pF | 3.6 kV | 0.25 pF | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Bulk | |||||
Mfr: 100E1R8CTN3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | 1.8 pF | 3.6 kV | 0.25 pF | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Bulk | |||||
Mfr: 100E1R8CW3600XJ24 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | 1.8 pF | 3.6 kV | 0.25 pF | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Bulk | |||||
Mfr: 100E180JMN3600XJ16 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | 18 pF | 3.6 kV | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Bulk | |||||
Mfr: 100E270KMS3600XJ16 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | 27 pF | 3.6 kV | 10 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Bulk | |||||
Mfr: 100E100GMN3600XJ16 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | 10 pF | 3.6 kV | 2 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Bulk | |||||
Mfr: 100E1R0BMN3600XJ16 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | 1 pF | 3.6 kV | 0.1 pF | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Bulk | |||||
Mfr: 100E1R0CMN3600XJ16 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | 1 pF | 3.6 kV | 0.25 pF | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Bulk | |||||
Mfr: 100E1R0DMN3600XJ16 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | 1 pF | 3.6 kV | 0.5 pF | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Bulk | |||||
Mfr: 100E360JAR3600XJ16 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | Bulk | |||||||||||||||||
Mfr: 100E200GMS3600XJ16 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | Bulk | |||||||||||||||||
Mfr: 100E220JAW3600XB20 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | Bulk | |||||||||||||||||
Mfr: 100E100JAN7200XJ16 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100E | Bulk | |||||||||||||||||
0In Stock | 100E | Bulk | ||||||||||||||||||
0In Stock | 100E | Bulk | ||||||||||||||||||
0In Stock | 100E | 2.2 nF | 1 kV | 5 % | 90 PPM / C | 3838 (9797 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Bulk | ||||||||
Mfr: 100E4R7CT3600XT TTI: Not Assigned KYOCERA AVX Silicon RF Capacitors / Thin Film 3600V 4.7pF Tol 0.25pF Las Mkg | 0In Stock | 100E | Reel | |||||||||||||||||
Mfr: 100E330GT3600XJ96 TTI: 100E330GT3600XJ96 KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 33PF 3.6KV 2% 3838 | Not Available Online | 100E | Tray | |||||||||||||||||
Not Available Online | 100E | 220 pF | 3.6 kV | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Tray | ||||||
Not Available Online | 100E | 680 pF | 3.6 kV | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Tray | ||||||
Mfr: 100E390JT3600XT TTI: 100E390JT3600XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 3600V 39pF Tol 5% Las Mkg | 0In Stock | 100E | 39 pF | 3.6 kV | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E681FTN2500XT TTI: 100E681FTN2500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 2500V 680pF Tol 1% Las Mkg | 0In Stock | 100E | 680 pF | 2.5 kV | 1 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E512KT500XT TTI: 100E512KT500XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 500V 5100pF Tol 10% Las Mkg | 0In Stock | 100E | 5.1 nF | 500 V | 10 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E680JT3600XT TTI: 100E680JT3600XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 3600V 68pF Tol 5% Las Mkg | 0In Stock | 100E | 68 pF | 3.6 kV | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel |