200B - RF Capacitors
1.032 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 200B473MTN50XTV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 0.047uF Tol 20% Las Mkg Vertical | Not Available Online | 200B | 47 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B473MW50XTV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 0.047uF Tol 20% Las Mkg Vertical | Not Available Online | 200B | 47 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B683MP50XTV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 0.068uF Tol 20% Las Mkg Vertical | Not Available Online | 200B | 68 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B104KT50XTV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 0.1uF Tol 10% Las Mkg Vertical | Not Available Online | 200B | 100 nF | 50 V | 10 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B203MW50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 20 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B333KW50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 33 nF | 50 V | 10 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B393NP50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 39 nF | 50 V | 30 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B473KT50XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 47 nF | 50 V | 10 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B502NT50XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 5 nF | 50 V | 30 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B822KP50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 8.2 nF | 50 V | 10 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B823MP50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 82 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B104MP50XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 100 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B153KW50XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 15 nF | 50 V | 10 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B153MP50XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 15 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B153MT50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 15 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B103NT50XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 10 nF | 50 V | 30 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B203KT50XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 20 nF | 50 V | 10 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B393MW50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 39 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B473KCA50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 47 nF | 50 V | 10 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B502KW50XTV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 5000pF Tol 10% Las Mkg Vertical | Not Available Online | 200B | 5 nF | 50 V | 10 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B503KT50XTV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 0.05uF Tol 10% Las Mkg Vertical | Not Available Online | 200B | 50 nF | 50 V | 10 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B562KW50XTV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 5600pF Tol 10% Las Mkg Vertical | Not Available Online | 200B | 5.6 nF | 50 V | 10 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B123MT50XTV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 50V 0.012uF Tol 20% Las Mkg Vertical | Not Available Online | 200B | 12 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B473MW50XT1K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 47 nF | 50 V | 20 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||
Mfr: 200B473NW50XT1K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 47 nF | 50 V | 30 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel |